ams OSRAM 2.8 V Green High Power LED 1010 Surface OSLON Pure 1010 GT VJLPE1.13-MPMS-36-1-700-R18

Subtotal (1 pack of 5 units)*

€3.25

(exc. VAT)

€4.00

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 1,410 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
5 +€0.65€3.25

*price indicative

Packaging Options:
RS Stock No.:
215-5766
Distrelec Article No.:
304-39-714
Mfr. Part No.:
GT VJLPE1.13-MPMS-36-1-700-R18
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

Green

Product Type

High Power LED

Package Type

1010

Maximum Forward Current

1A

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

2.8V

Number of Pins

2

Viewing Angle

120 °

Lens Dimensions

1.075 x 0.12 mm

LED Luminous Flux

210 lm

Lens Shape

Square

Dominant Wavelength

525nm

Standards/Approvals

RoHS

Lens Colour

Clear

Lens Finish

Clear

Series

OSLON Pure 1010

Automotive Standard

No

COO (Country of Origin):
MY
This OSLON Pure 1010 Green coloured LED, with wavelength of 525 nm, is the most compact high power chip-scale package LED with high performance, superior robustness and long lifetime.

Used in medical illumination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy