ams OSRAM 3.2 V White LED 1010 Surface OSLON Pure 1010 GW VJLPE1.CM-JGLS-A737-1
- RS Stock No.:
- 196-1101
- Mfr. Part No.:
- GW VJLPE1.CM-JGLS-A737-1
- Manufacturer:
- ams OSRAM
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€15.59
(exc. VAT)
€19.18
(inc. VAT)
Last RS stock
- Final 110 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €1.559 | €15.59 | - |
| 50 - 90 | €1.489 | €14.89 | 4% |
| 100 - 240 | €1.45 | €14.50 | 6% |
| 250 + | €1.411 | €14.11 | 9% |
*price indicative
- RS Stock No.:
- 196-1101
- Mfr. Part No.:
- GW VJLPE1.CM-JGLS-A737-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | White | |
| Package Type | 1010 | |
| Maximum Forward Current | 700mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 70 → 105 lm | |
| Lens Dimensions | 1.07 x 1.07 x 0.19 mm | |
| Colour Rendering Index CRI | 90% | |
| Lens Shape | Square | |
| Standards/Approvals | cURus | |
| Colour Temperature | 3000K | |
| Series | OSLON Pure 1010 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour White | ||
Package Type 1010 | ||
Maximum Forward Current 700mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 1 | ||
Forward Voltage 3.2V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 70 → 105 lm | ||
Lens Dimensions 1.07 x 1.07 x 0.19 mm | ||
Colour Rendering Index CRI 90% | ||
Lens Shape Square | ||
Standards/Approvals cURus | ||
Colour Temperature 3000K | ||
Series OSLON Pure 1010 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Compact high power chip-scale package LED with high performance, superior robustness and long lifetime.
Typ. Radiation: 120° (Lambertian emitter)
colour temperature: 2700K - 5000K
CRI: 90 (min.)
Luminous Flux: typ. 83 lm @ 3000 K, 85 °C
Luminous efficacy: typ. 85 lm/W @ 3000 K, 85 °C
Application
Downlights/Spotlights
Related links
- ams OSRAM 3.2 V White LED 1010 Surface OSLON Pure 1010 GW VJLPE1.CM-JGLS-A737-1
- ams OSRAM 3.2 V White LED 1010 Surface OSLON Pure 1010 GW VJLPE1.EM-KSLT-A737-1
- ams OSRAM 2.95 V Green High Power LED 1010 Surface OSLON Pure 1010 GG VJLPE1.F3-MTNQ-G2G3-1-700-R18
- ams OSRAM 2.8 V Green High Power LED 1010 Surface OSLON Pure 1010 GT VJLPE1.13-MPMS-36-1-700-R18
- ams OSRAM 3.2 V White LED Surface OSLON SSL GW CS8PM1.PM-LSLU-XX53-1-350-R18
- ILS ILH-OP01-WM90-SC221-WIR200. 1 White LED
- Intelligent LED Solutions ILH-OP01-TRGR-SC221-WIR200. OSLON Pure 1010 1 PowerStar LED Circular Array 1-LEDs Green LED
- Intelligent LED Solutions ILH-OP01-UL90-SC221-WIR200. OSLON Pure 1010 1 PowerStar LED Circular Array 1-LEDs Ultra White
