ROHM 2.1 V Green LED 3 mm (T-1) Through Hole SLR SLR-343PG3F
- RS Stock No.:
- 215-9952
- Mfr. Part No.:
- SLR-343PG3F
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-9952
- Mfr. Part No.:
- SLR-343PG3F
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | Green | |
| Package Type | 3 mm (T-1) | |
| Maximum Forward Current | 25mA | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Forward Voltage | 2.1V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 2 | |
| Viewing Angle | 40 ° | |
| Lens Dimensions | 5.4 x 3.8 mm | |
| LED Luminosity | 6.3 mcd | |
| Lens Shape | Dome | |
| Dominant Wavelength | 555nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Diffused | |
| Series | SLR | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour Green | ||
Package Type 3 mm (T-1) | ||
Maximum Forward Current 25mA | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Forward Voltage 2.1V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 2 | ||
Viewing Angle 40 ° | ||
Lens Dimensions 5.4 x 3.8 mm | ||
LED Luminosity 6.3 mcd | ||
Lens Shape Dome | ||
Dominant Wavelength 555nm | ||
Standards/Approvals RoHS | ||
Lens Finish Diffused | ||
Series SLR | ||
Automotive Standard No | ||
The Rohm SLR series LED having green colour. It has operating temperature range from -25 to +85 ºC.
Improved luminous intensity
Related links
- ROHM 2.1 V Green LED 3 mm (T-1) Through Hole SLR SLR-343PG3F
- ROHM 2.1 V Green LED 3 mm (T-1) Through Hole SLR-343 SLR-343MC3F
- ROHM 2.1 V Green LED 3 mm (T-1) Through Hole SLR-343 SLR-343MG3F
- ROHM 2.1 V Green LED 3 mm (T-1) Through Hole SLR-343 SLR-343PC3F
- ROHM 2.1 V Yellow LED 3 mm (T-1) Through Hole SLR-343 SLR-343YY3F
- ROHM 2.1 V Yellow LED 3 mm (T-1) Through Hole SLR-343 SLR-343YC3F
- Broadcom 2.1 V Green LED 3 mm (T-1) Through Hole HLMP HLMP-1521
- Broadcom 2.1 V Green LED 3 mm (T-1) Through Hole HLMP HLMP-1503
