ROHM 2.1 V Yellow LED 1208 Surface SML SML-010YTT86
- RS Stock No.:
- 215-9956
- Mfr. Part No.:
- SML-010YTT86
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€8.60
(exc. VAT)
€10.58
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €0.344 | €8.60 | - |
| 50 - 75 | €0.337 | €8.43 | 2% |
| 100 - 225 | €0.19 | €4.75 | 44% |
| 250 - 975 | €0.186 | €4.65 | 45% |
| 1000 + | €0.149 | €3.73 | 56% |
*price indicative
- RS Stock No.:
- 215-9956
- Mfr. Part No.:
- SML-010YTT86
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Package Type | 1208 | |
| Maximum Forward Current | 25mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 70mW | |
| Forward Voltage | 2.1V | |
| Number of Pins | 2 | |
| Lens Dimensions | 3 x 2 mm | |
| LED Luminosity | 6.3 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 585nm | |
| Series | SML | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour Yellow | ||
Product Type LED | ||
Package Type 1208 | ||
Maximum Forward Current 25mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 70mW | ||
Forward Voltage 2.1V | ||
Number of Pins 2 | ||
Lens Dimensions 3 x 2 mm | ||
LED Luminosity 6.3 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 585nm | ||
Series SML | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
The Rohm SML series LED having yellow colour. It has operating temperature range from -30 to +85 ºC.
Improved luminous intensity
Related links
- ROHM 2.1 V Yellow LED 1208 Surface SML SML-010YTT86
- ROHM 2.2 V Green, Yellow LED 1208 Surface SML SML-010MTT86
- ROHM 2.2 V Green, Yellow LED 1208 Surface SML SML-012M8TT86
- ROHM 2.1 V Yellow LED 0603 Surface SML SML-310YTT86
- ROHM 2.1 V Yellow LED 0603 Surface SML-D15x SML-D15YWT86
- ROHM 2 V Red LED 1208 Surface SML SML-012UTT86
- ROHM 2 V Red LED 1208 Surface SML SML-010VTT86
- ROHM 2.1 V Green, Yellow LED 0605 Surface SML SML-A12WTT86
