ROHM 2.1 V Yellow LED 0603 Surface SML-D15x SML-D15YWT86

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

€8.65

(exc. VAT)

€10.65

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 550 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
50 - 200€0.173€8.65
250 - 450€0.088€4.40
500 - 2450€0.086€4.30
2500 - 4950€0.084€4.20
5000 +€0.082€4.10

*price indicative

Packaging Options:
RS Stock No.:
133-2884
Mfr. Part No.:
SML-D15YWT86
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

LED Colour

Yellow

Product Type

LED

Maximum Forward Current

100mA

Package Type

0603

Mount Type

Surface

Packaging

3

Forward Voltage

2.1V

Maximum Power Dissipation

87mW

Number of Pins

2

Lens Dimensions

1.6 x 0.8 x 0.55 mm

LED Luminosity

224 mcd

Lens Shape

Rectangular

Dominant Wavelength

592nm

Standards/Approvals

RoHS

Series

SML-D15x

Lens Finish

Milky White

Lens Colour

Clear

Automotive Standard

No

ROHM Chip LED SML-D1 Series LEDs


The SML-D1 EXCELED series of Chip LEDs, from ROHM Semiconductor, are in flat top 0603 packages. The SML-D1 surface mount LEDs offer original device technology enabling high brightness and high reliability.

1.6 x 0.8 mm package size

Visible Light LEDs, ROHM Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy