ROHM 2 V Yellow LED 1608 Surface SML SML-D12W8WT86C
- RS Stock No.:
- 215-9966
- Mfr. Part No.:
- SML-D12W8WT86C
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-9966
- Mfr. Part No.:
- SML-D12W8WT86C
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | Yellow | |
| Package Type | 1608 | |
| Maximum Forward Current | 20mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2V | |
| Maximum Power Dissipation | 52mW | |
| Number of Pins | 2 | |
| LED Luminosity | 7.1 mcd | |
| Lens Dimensions | 1.2 x 0.8 mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 587.5nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Milky White | |
| Lens Colour | Milky White | |
| Series | SML | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour Yellow | ||
Package Type 1608 | ||
Maximum Forward Current 20mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2V | ||
Maximum Power Dissipation 52mW | ||
Number of Pins 2 | ||
LED Luminosity 7.1 mcd | ||
Lens Dimensions 1.2 x 0.8 mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 587.5nm | ||
Standards/Approvals RoHS | ||
Lens Finish Milky White | ||
Lens Colour Milky White | ||
Series SML | ||
Automotive Standard No | ||
The Rohm SML series LED having yellow colour. It has operating temperature range from -40 to +100 ºC.
Improved luminous intensity
Related links
- ROHM 2 V Yellow LED 1608 Surface SML SML-D12W8WT86C
- ROHM 2.2 V Green, Yellow LED 1608 Surface SML SML-D13M8WT86
- ROHM 2 V Yellow LED 0605 Surface SML SML-A12MTT86
- ROHM 2.2 V Red LED 1608 Surface SML SML-D12U8WT86
- Kingbright 2 V Yellow LED 1608 Surface KA-1608 KA-1608SYSK
- ams OSRAM 2 V Yellow LED 1608 Surface TOPLED E1608 KY DELMS1.22-RHSI-26-G6N4
- Wurth Elektronik 2 V Yellow LED 1608 Surface WL-SMCW 150060YS75000
- ams OSRAM 2 V Yellow LED 1608 Surface SmartLED LY L296-Q2R2-26
