ROHM 2.2 V Red LED 1608 Surface SML SML-D12U8WT86
- RS Stock No.:
- 215-9963
- Mfr. Part No.:
- SML-D12U8WT86
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€246.00
(exc. VAT)
€303.00
(inc. VAT)
Temporarily out of stock
- Shipping from 19 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 6000 | €0.082 | €246.00 |
| 9000 - 42000 | €0.073 | €219.00 |
| 45000 - 96000 | €0.066 | €198.00 |
| 99000 + | €0.064 | €192.00 |
*price indicative
- RS Stock No.:
- 215-9963
- Mfr. Part No.:
- SML-D12U8WT86
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | Red | |
| Maximum Forward Current | 20mA | |
| Package Type | 1608 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 54mW | |
| Forward Voltage | 2.2V | |
| Number of Pins | 2 | |
| LED Luminosity | 63 mcd | |
| Lens Dimensions | 1.2 x 0.8 mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 620nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Milky White | |
| Lens Colour | Milky White | |
| Series | SML | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour Red | ||
Maximum Forward Current 20mA | ||
Package Type 1608 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 54mW | ||
Forward Voltage 2.2V | ||
Number of Pins 2 | ||
LED Luminosity 63 mcd | ||
Lens Dimensions 1.2 x 0.8 mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 620nm | ||
Standards/Approvals RoHS | ||
Lens Finish Milky White | ||
Lens Colour Milky White | ||
Series SML | ||
Automotive Standard No | ||
The Rohm SML series LED having red colour. It has operating temperature range from -40 to +85 ºC.
Improved luminous intensity
Related links
- ROHM 2.2 V Red LED 1608 Surface SML SML-D12U8WT86
- ROHM 2.2 V Red LED 1608 Surface SML-D12U1WT86
- ROHM 2.2 V Green, Yellow LED 1608 Surface SML SML-D13M8WT86
- ROHM 2.2 V Red LED 2012 Surface SML SML-H12V8TT86
- ROHM 2.2 V Red LED 0603 Surface SML SML-D12V1WT86
- ROHM 2.2 V Red LED 2012 Surface SML-H12x(C) SML-H12U8TT86
- ROHM 2.2 V Green, Red LED 0404 Surface SML SML-P24MUWT86R
- ams OSRAM 2.2 V Red LED 1608 Surface TOPLED E1608 KS DELLS1.22-JHKI-1-0-2-S
