ams OSRAM 2.85 V White LED SMT Surface Micro SIDELED CUW Y3SH.B2-GFJD-5J6T-Z242
- RS Stock No.:
- 219-6530
- Mfr. Part No.:
- CUW Y3SH.B2-GFJD-5J6T-Z242
- Manufacturer:
- ams OSRAM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€12.70
(exc. VAT)
€15.60
(inc. VAT)
In Stock
- Plus 2,500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | €0.127 | €12.70 |
| 500 - 900 | €0.121 | €12.10 |
| 1000 - 1400 | €0.115 | €11.50 |
| 1500 - 1900 | €0.109 | €10.90 |
| 2000 + | €0.104 | €10.40 |
*price indicative
- RS Stock No.:
- 219-6530
- Mfr. Part No.:
- CUW Y3SH.B2-GFJD-5J6T-Z242
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | White | |
| Product Type | LED | |
| Package Type | SMT | |
| Maximum Forward Current | 40mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.85V | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 3260 → 3750 mcd | |
| LED Luminous Flux | 9750 → 11500 mlm | |
| Standards/Approvals | IEC 62471:2006 | |
| Series | Micro SIDELED | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour White | ||
Product Type LED | ||
Package Type SMT | ||
Maximum Forward Current 40mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 2.85V | ||
Viewing Angle 120 ° | ||
LED Luminosity 3260 → 3750 mcd | ||
LED Luminous Flux 9750 → 11500 mlm | ||
Standards/Approvals IEC 62471:2006 | ||
Series Micro SIDELED | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The OSRAM Opto Semiconductors Micro SIDELED SMT is a LED with side emission. Due to its low package height it is ideal for applications in limited space environments. It uses InGaN on sapphire chip technology. It used in TV, monitor (backlighting).
It has class 1B corrosion robustness
It has operating temperature from -40 °C to 85 °C
Related links
- ams OSRAM 2.85 V White LED SMT Surface Micro SIDELED CUW Y3SH.B2-GFJD-5J6T-Z242
- ams OSRAM 3.3 V White LED Surface Micro SIDELED LW Y1SG-BFOO-GKJM-1
- ams OSRAM 2.85 V Green LED SMT Surface LT Y1SG-BACB-35-1
- ams OSRAM 2.85 V Blue LED SMT Surface LB Y1SG LB Y1SG-T1U2-35-1
- ams OSRAM 2.85 V White LED 0402 Surface FIREFLY LW VH8G-Q2OO-4M6N-1
- ams OSRAM 2.85 V White LED Surface OSLON SSL 80 GW CS8PM1.PM-LSLU-XX51-1
- ams OSRAM 2.85 V White LED Surface OSLON SSL 80 GW CS8PM1.PM-LSLU-XX52-1
- ams OSRAM 2.85 V White LED 3030 Surface OSLON SSL 150 GW CSHPM1.EM-LQLS-A333-1
