ams OSRAM 2.85 V White LED Surface OSLON SSL 80 GW CS8PM1.PM-LSLU-XX52-1
- RS Stock No.:
- 224-9951
- Mfr. Part No.:
- GW CS8PM1.PM-LSLU-XX52-1
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 224-9951
- Mfr. Part No.:
- GW CS8PM1.PM-LSLU-XX52-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | White | |
| Mount Type | Surface | |
| Forward Voltage | 2.85V | |
| Series | OSLON SSL 80 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour White | ||
Mount Type Surface | ||
Forward Voltage 2.85V | ||
Series OSLON SSL 80 | ||
The OSRAM Opto Semiconductors white LED provide higher performance, lower thermal resistance and extended range of driving conditions. It offers a prefocused radiation pattern making it the Ideal choice for spot lighting applications. It is a SMT ceramic package with silicone lens and has 5700 K colour temperature.
Typically it has 80° radiation
It has operating temperature from -40 °C to 125 °C
Related links
- ams OSRAM 2.85 V White LED Surface OSLON SSL 80 GW CS8PM1.PM-LSLU-XX52-1
- ams OSRAM 2.85 V White LED Surface OSLON SSL 80 GW CS8PM1.PM-LSLU-XX51-1
- ams OSRAM 2.85 V White LED 3030 Surface OSLON SSL 80 GW CS8PM1.EM-LQLS-A333-1
- ams OSRAM 3.2 V White LED Surface OSLON SSL GW CS8PM1.PM-LSLU-XX53-1-350-R18
- ams OSRAM 2.85 V White LED 3030 Surface OSLON SSL 150 GW CSHPM1.EM-LQLS-A333-1
- ams OSRAM 2.85 V Blue LED 3030 Surface OSLON SSL 150 GD CS8PM1.14-UOVJ-W4-1
- ams OSRAM 2.7 V Green LED Ceramic package Surface OSLON SSL 80 GT CS8PM1.13-LSLU-26-1
- ams OSRAM3.25 V White LED SMD, OSLON SSL 80 LUW CR7P LSLU-MMMW-1
