ams OSRAM 5.52 V White LED SMT Surface OSCONIQ S 5050 GW Q9LR32.HW-AEAF-M1-1

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€7.21

(exc. VAT)

€8.87

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,180 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
10 - 90€0.721€7.21
100 - 240€0.65€6.50
250 - 490€0.584€5.84
500 - 990€0.524€5.24
1000 +€0.473€4.73

*price indicative

Packaging Options:
RS Stock No.:
223-0926
Mfr. Part No.:
GW Q9LR32.HW-AEAF-M1-1
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

White

Product Type

LED

Maximum Forward Current

1.05A

Package Type

SMT

Packaging

Tape & Reel

Mount Type

Surface

Number of LEDs

1

Forward Voltage

5.52V

Viewing Angle

120 °

LED Luminous Flux

229 → 253 lm

Lens Shape

Square

Standards/Approvals

IEC 62471:2006

Series

OSCONIQ S 5050

Automotive Standard

No

COO (Country of Origin):
CN
The OSRAM OSCONIQ S 5050 Horti White is the ideal white LED that enables luminaires to maximize system level photon efficacy performance for horticulture applications. Unlike conventional white LEDs, OSRAM’s Horti White LEDs utilizes a customized phosphor solution designed to facilitate the increase of on-converted red photons to deliver superior fixture level efficacy.

Package: white SMT package, coloured diffused silicone resin

Typ. radiation: 120° (Lambertian emitter)

ESD: 8 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)

Radiant flux: typ. 630 mW @ M2 bin

Photon flux efficacy: typ. 2.86 μmol/J @ M2 bin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy