ams OSRAM 5.8 V White LED SMT Surface OSCONIQ S 5050 GW Q9LR33.EM-M2N1-XX53-1
- RS Stock No.:
- 271-1784
- Mfr. Part No.:
- GW Q9LR33.EM-M2N1-XX53-1
- Manufacturer:
- ams OSRAM
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
€516.00
(exc. VAT)
€634.50
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 - 1500 | €0.344 | €516.00 |
| 3000 + | €0.336 | €504.00 |
*price indicative
- RS Stock No.:
- 271-1784
- Mfr. Part No.:
- GW Q9LR33.EM-M2N1-XX53-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | White | |
| Maximum Forward Current | 1050mA | |
| Package Type | SMT | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 5.8V | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 203 lm | |
| Standards/Approvals | IEC 62471:2006 | |
| Series | OSCONIQ S 5050 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour White | ||
Maximum Forward Current 1050mA | ||
Package Type SMT | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 5.8V | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 203 lm | ||
Standards/Approvals IEC 62471:2006 | ||
Series OSCONIQ S 5050 | ||
The ams OSRAM SMT White LED is a latest QFN cast 5050 LED version adds to its impressive 5050 line up of high efficacy performance combined with DLC Premium Lifetime. This OSCONIQ S 5050 lead frame package brings its robustness stability to another level with a superior corrosion protection that further enhance the suitability for outdoor professional lighting. This LED is used for indoor lighting, outdoor and industrial lighting application.
White SMT package
Coloured diffused resin
Typically 120 degree radiation
Typically 203 lm luminous flux
2200K to 6500K colour temperature
Typically 204 lm per W luminous efficacy
Related links
- ams OSRAM 5.8 V White LED SMT Surface OSCONIQ S 5050 GW Q9LR33.EM-M2N1-XX53-1
- ams OSRAM 5.8 V White LED SMT Surface OSCONIQ S 5050 GW Q9LR33.EM-M2N1-XX55-1
- ams OSRAM 5.8 V White LED SMT Surface OSCONIQ S 5050 GW Q9LR34.EM-M2N1-XX53-1
- ams OSRAM 23.2 V White LED SMT Surface OSCONIQ S 5050 GW Q9LR34.EM-M2N1-XX55-1
- ams OSRAM 5.52 V White LED SMT Surface OSCONIQ S 5050 GW Q9LR32.HW-AEAF-M1-1
- ams OSRAM 5.52 V White LED SMT Surface OSCONIQ S 5050 GW Q9LR32.HW-AEAF-M3-1-180-R18
- ams OSRAM 5.8 V White LED SMT Surface DURIS S8 GW P9LR35.EM-M1M6-XX53-1
- ams OSRAM 5.8 V White LED 5050 Assembly GW Q9LR35.EM-M2N1-XX56-1
