ams OSRAM 2.8 V Green LED PLCC 4 Surface Power TOPLED LT E6SG-AABB-36-U686
- RS Stock No.:
- 223-8188
- Mfr. Part No.:
- LT E6SG-AABB-36-U686
- Manufacturer:
- ams OSRAM
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€9.90
(exc. VAT)
€12.17
(inc. VAT)
In Stock
- 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | €0.396 | €9.90 | - |
| 100 - 225 | €0.386 | €9.65 | 2% |
| 250 - 475 | €0.375 | €9.38 | 5% |
| 500 - 975 | €0.365 | €9.13 | 7% |
| 1000 + | €0.357 | €8.93 | 9% |
*price indicative
- RS Stock No.:
- 223-8188
- Mfr. Part No.:
- LT E6SG-AABB-36-U686
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Green | |
| Product Type | LED | |
| Maximum Forward Current | 50mA | |
| Package Type | PLCC 4 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.8V | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 3780 mLm | |
| LED Luminosity | 1400 mcd | |
| Lens Dimensions | 2.4 x 1.8 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 530nm | |
| Lens Colour | Clear | |
| Series | Power TOPLED | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Green | ||
Product Type LED | ||
Maximum Forward Current 50mA | ||
Package Type PLCC 4 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.8V | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 3780 mLm | ||
LED Luminosity 1400 mcd | ||
Lens Dimensions 2.4 x 1.8 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 530nm | ||
Lens Colour Clear | ||
Series Power TOPLED | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The OSRAM Opto Semiconductors Power TOPLED series SMT LED which is a powerful member of the TOPLED family, it can handle a maximum forward current of up to 50 mA and comes in white PLCC-4 package. It uses ThinGaN chip technology and has green colour.
High luminous efficiency
Typical radiation 120°
Wavelength 530 nm
Related links
- ams OSRAM 2.8 V Green LED PLCC 4 Surface Power TOPLED LT E6SG-AABB-36-U686
- ams OSRAM 3.4 V Blue LED PLCC 4 Surface Power TOPLED LB E6SG-T1U2-35-Z
- ams OSRAM 3.8 V White LED PLCC 4 Surface Power TOPLED LW E6SG-AABA-JKPL-1-Z
- ams OSRAM 3 V Green LED PLCC 2 Surface TOPLED LT T673-N2S1-25
- ams OSRAM 3.1 V Green LED PLCC 2 Surface TOPLED LT TTSD-T2V2-36-1
- ams OSRAM3.3 V Green LED PLCC 4 SMD, Advanced Power TOPLED Plus LT G5AP-CZEX
- ams OSRAM3.3 V Green LED PLCC 2 SMD, TOPLED LT T67C-S2V1-35
- ams OSRAM3 V Green LED PLCC 2 SMD, TOPLED LT T673-Q1R2-25
