ams OSRAM 2.93 V Blue LED Surface Mount Surface OSCONIQ P 3030 GB QSSPA1.13-HYJX-B1B4-1
- RS Stock No.:
- 224-9936
- Mfr. Part No.:
- GB QSSPA1.13-HYJX-B1B4-1
- Manufacturer:
- ams OSRAM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€8.44
(exc. VAT)
€10.38
(inc. VAT)
Last RS stock
- Final 730 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.844 | €8.44 |
| 50 - 90 | €0.722 | €7.22 |
| 100 - 240 | €0.518 | €5.18 |
| 250 - 490 | €0.499 | €4.99 |
| 500 + | €0.48 | €4.80 |
*price indicative
- RS Stock No.:
- 224-9936
- Mfr. Part No.:
- GB QSSPA1.13-HYJX-B1B4-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Blue | |
| Product Type | LED | |
| Package Type | Surface Mount | |
| Maximum Forward Current | 1300mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.93V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 2.6 x 1.63 mm | |
| LED Luminous Flux | 45 lm | |
| Lens Shape | Round | |
| Dominant Wavelength | 470nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | OSCONIQ P 3030 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Blue | ||
Product Type LED | ||
Package Type Surface Mount | ||
Maximum Forward Current 1300mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.93V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 2.6 x 1.63 mm | ||
LED Luminous Flux 45 lm | ||
Lens Shape Round | ||
Dominant Wavelength 470nm | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series OSCONIQ P 3030 | ||
Automotive Standard No | ||
The OSRAM Opto Semiconductors blue LED comes with well known superior robustness, high reliability, long lifetime, low thermal resistance. It is a compact and proven 3mm x 3mm package and established footprint. It is use in architecture or garden lighting, medical illumination, photo therapy and stage lighting. It belongs to 3B corrosion robustness class and typically it has 44 lm/W luminous efficacy.
It is SMD epoxy package
Typically it has 120° radiation
It has operating temperature from -40 °C to 125 °C
Related links
- ams OSRAM 2.93 V Blue LED Surface Mount Surface OSCONIQ P 3030
- ams OSRAM 2.93 V Blue, Green LED Surface Mount Surface OSCONIQ P 3030
- ams OSRAM 2.93 V Blue, Green LED Surface Mount Surface OSCONIQ P 3030 GV QSSPA1.13-JZKZ-V1V6-1
- ams OSRAM 2.7 V Green LED Surface Mount OSCONIQ P 3030
- ams OSRAM 2.7 V Green LED Surface Mount OSCONIQ P 3030 GT QSSPA1.13-LSLU-T1T6-1
- Intelligent LED Solutions ILH-PO01-DEBL-SC221-WIR200. OSCONIQ P 3030 LED Array 1-LEDs Deep Blue LED
- ams OSRAM 3.2 V Blue LED Surface Mount GB CS8PM1.13
- ams OSRAM 3.2 V Blue LED Surface Mount GB CS8PM1.13 GB CS8PM1.13-HYHZ-35
