ams OSRAM 2.93 V Blue LED Surface Mount Surface OSCONIQ P 3030 GB QSSPA1.13-HYJX-B1B4-1
- RS Stock No.:
- 224-9935
- Mfr. Part No.:
- GB QSSPA1.13-HYJX-B1B4-1
- Manufacturer:
- ams OSRAM
Subtotal (1 reel of 600 units)*
€203.40
(exc. VAT)
€250.20
(inc. VAT)
Last RS stock
- Final 600 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 600 + | €0.339 | €203.40 |
*price indicative
- RS Stock No.:
- 224-9935
- Mfr. Part No.:
- GB QSSPA1.13-HYJX-B1B4-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Blue | |
| Product Type | LED | |
| Package Type | Surface Mount | |
| Maximum Forward Current | 1300mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.93V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 45 lm | |
| Lens Dimensions | 2.6 x 1.63 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 470nm | |
| Series | OSCONIQ P 3030 | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Blue | ||
Product Type LED | ||
Package Type Surface Mount | ||
Maximum Forward Current 1300mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.93V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 45 lm | ||
Lens Dimensions 2.6 x 1.63 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 470nm | ||
Series OSCONIQ P 3030 | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
The OSRAM Opto Semiconductors blue LED comes with well known superior robustness, high reliability, long lifetime, low thermal resistance. It is a compact and proven 3mm x 3mm package and established footprint. It is use in architecture or garden lighting, medical illumination, photo therapy and stage lighting. It belongs to 3B corrosion robustness class and typically it has 44 lm/W luminous efficacy.
It is SMD epoxy package
Typically it has 120° radiation
It has operating temperature from -40 °C to 125 °C
Related links
- ams OSRAM 2.93 V Blue LED Surface Mount Surface OSCONIQ P 3030 GB QSSPA1.13-HYJX-B1B4-1
- ams OSRAM 2.93 V Blue, Green LED Surface Mount Surface OSCONIQ P 3030
- ams OSRAM 2.93 V Blue, Green LED Surface Mount Surface OSCONIQ P 3030 GV QSSPA1.13-JZKZ-V1V6-1
- ams OSRAM 2.7 V Green LED Surface Mount OSCONIQ P 3030
- ams OSRAM 2.7 V Green LED Surface Mount OSCONIQ P 3030 GT QSSPA1.13-LSLU-T1T6-1
- Intelligent LED Solutions ILH-PO01-TRGR-SC221-WIR200. OSCONIQ P 3030 LED Array 1-LEDs Green LED
- Intelligent LED Solutions ILH-PO01-RED1-SC221-WIR200. OSCONIQ P 3030 LED Array 1-LEDs Red LED
- Intelligent LED Solutions ILH-PO01-YELL-SC221-WIR200. OSCONIQ P 3030 LED Array 1-LEDs Yellow LED
