ams OSRAM 2.1 V RGB LED PLCC Surface Multi CHIP LED LTRBRASF_6B6C-0112-0
- RS Stock No.:
- 224-9965
- Mfr. Part No.:
- LTRBRASF_6B6C-0112-0
- Manufacturer:
- ams OSRAM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€4.40
(exc. VAT)
€5.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.44 | €4.40 |
| 50 - 90 | €0.425 | €4.25 |
| 100 - 490 | €0.284 | €2.84 |
| 500 - 990 | €0.242 | €2.42 |
| 1000 + | €0.192 | €1.92 |
*price indicative
- RS Stock No.:
- 224-9965
- Mfr. Part No.:
- LTRBRASF_6B6C-0112-0
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Blue, Red, Green | |
| Package Type | PLCC | |
| Maximum Forward Current | 30mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 3 | |
| Forward Voltage | 2.1V | |
| Number of Pins | 6 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 140 mcd | |
| Lens Dimensions | 2.4 x 3 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 466nm | |
| Lens Finish | Clear | |
| Series | Multi CHIP LED | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Blue, Red, Green | ||
Package Type PLCC | ||
Maximum Forward Current 30mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 3 | ||
Forward Voltage 2.1V | ||
Number of Pins 6 | ||
Viewing Angle 120 ° | ||
LED Luminosity 140 mcd | ||
Lens Dimensions 2.4 x 3 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 466nm | ||
Lens Finish Clear | ||
Series Multi CHIP LED | ||
Lens Colour Clear | ||
Automotive Standard No | ||
The OSRAM Opto Semiconductors LED device has LED chips which can be controlled separately to display various colours including white. In order to achieve best colour mixing already in the package, the chips are arranged in a triangle configuration. It is ESD withstand up to 8 kV according to JESD22-A114-D. It is mainly use in pachinko market, backlighting (LCD, switches, keys, illuminated advertising, general lighting), coupling into light guides.
It is a SMD package with silicone resin
It is reflow solder able
It has operating temperature from -40 °C to 85 °C
Related links
- ams OSRAM 2.1 V RGB LED PLCC Surface Multi CHIP LED LTRBRASF_6B6C-0112-0
- ams OSRAM 2.4 V RGB LED PLCC Surface Multi CHIP LED LRTBR48G-P9Q7-1+R7S5-26+N5P-68
- ams OSRAM 2.4 V RGB LED PLCC Surface LTRB R37G LTRBR37G-4R4S-0125-0
- ams OSRAM 12 V RGB LED PLCC 6 Surface OSIRE LRTBGWSR-4U4V-JW+8A8B-D8-3S4U-7Z
- Kingbright 4.1 V RGB LED PLCC 4 Surface Multi-Colour LED KAA-3528RGBS-11
- Broadcom 2.1 V RGB LED PLCC 6 Surface ASMT ASMT-YTD7-0AA02
- Broadcom 2.1 V RGB LED PLCC 6 Surface ASMT ASMT-YTB7-0AA02
- ams OSRAM 3.4 V Green, Red LED Surface Multi CHIP LED LRTBR48G-P9Q7-1+R7S5-26+NP-68
