Broadcom 2.1 V RGB LED PLCC 6 Surface ASMT ASMT-YTD7-0AA02

Subtotal (1 reel of 2000 units)*

€984.00

(exc. VAT)

€1,210.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.492€984.00

*price indicative

RS Stock No.:
178-1597
Mfr. Part No.:
ASMT-YTD7-0AA02
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

LED

LED Colour

RGB

Package Type

PLCC 6

Maximum Forward Current

50mA

Mount Type

Surface

Packaging

Tape & Reel

Forward Voltage

2.1V

Maximum Power Dissipation

125mW

Number of Pins

6

Viewing Angle

120 °

Lens Dimensions

3 x 2.8 x 1.8 mm

LED Luminosity

384 mcd, 650 mcd, 1900 mcd

Lens Shape

Square

Dominant Wavelength

469nm, 529nm, 623nm

Standards/Approvals

RoHS

Lens Finish

Clear

Series

ASMT

Lens Colour

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Broadcom ASMT Series LED, 469nm Dominant Wavelength, 50mA Maximum Forward Current - ASMT-YTD7-0AA02


This LED is a surface-mount RGB light source designed for use in Compact electronic assemblies where multicolour indication or illumination is required. It operates as a three-wavelength emitter offering discrete blue, green and red outputs and is supplied in a small PLCC6 package intended for automated placement and high-volume production.

Features and Benefits:


• 50mA maximum forward current provides high drive capability
• 125mW maximum power dissipation reduces thermal-stress risk
• 2.1V forward voltage enables efficient low-voltage operation
• 120° viewing angle delivers wide-area visibility
• Clear square lens offers unobstructed light transmission
• RoHS-compliant construction supports lead-free manufacturing

Applications


• Suitable for status indicators on consumer electronics
• Ideal for Compact RGB backlighting in signage
• Used with SMT assembly lines via tape-and-reel supply
• Can be used for multi-colour indicators on control panels
• Useful for Visual signalling in industrial instrumentation

What wavelengths does it emit?


It provides three distinct Peak wavelengths at 469 nm, 529 nm and 623 nm.

How bright are the individual colour outputs?


Measured luminous intensity values are 1400 mcd, 2850 mcd and 560 mcd for the respective emitters.

What package style is used for handling and placement?


The device is supplied in a PLCC6 surface-mount package on tape and reel for automated pick-and-place.

How many electrical connections are present?


The component includes six pins for electrical interfacing.

Is the product rated to automotive standards?


It is not specified as meeting automotive standard requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy