ams OSRAM 2.71 V White LED SMT Surface OSCONIQ E 2835 GW QTLTS2.QM-H2H7-XX56-1-65-R33
- RS Stock No.:
- 225-0700
- Mfr. Part No.:
- GW QTLTS2.QM-H2H7-XX56-1-65-R33
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-0700
- Mfr. Part No.:
- GW QTLTS2.QM-H2H7-XX56-1-65-R33
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | White | |
| Product Type | LED | |
| Maximum Forward Current | 200mA | |
| Package Type | SMT | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.71V | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 30 → 39 lm | |
| Colour Rendering Index CRI | 90% | |
| Standards/Approvals | IEC 62471:2006 | |
| Lens Finish | Diffused | |
| Colour Temperature | 3500K | |
| Series | OSCONIQ E 2835 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour White | ||
Product Type LED | ||
Maximum Forward Current 200mA | ||
Package Type SMT | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 2.71V | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 30 → 39 lm | ||
Colour Rendering Index CRI 90% | ||
Standards/Approvals IEC 62471:2006 | ||
Lens Finish Diffused | ||
Colour Temperature 3500K | ||
Series OSCONIQ E 2835 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The OSRAM Opto Semiconductors OSCONIQ® E 2835 series Quantum dots LED are available for General Lighting enable CRI90 with leading efficacy which closes the gap of CRI80 devices in indoor lighting solution. It has the elevated lifetime and reliability that perfectly offer best solution in mid power application needs.
White SMT package, coloured diffused resin
Typical Radiation of 120° (Lambertian emitter)
Colour temperature is 3500K
CRI is 90 (min.)
Luminous Flux range between 30.0 lm and 39.0 lm
Luminous efficacy typically 195 lm/W @ 4000K
Related links
- ams OSRAM 2.71 V White LED SMT Surface OSCONIQ E 2835 GW QTLTS2.QM-H2H7-XX56-1-65-R33
- ams OSRAM 2.71 V White LED SMT Surface OSCONIQ E 2835 GW QTLTS2.QM-H2H8-XX52-1-65-R33
- ams OSRAM 2.71 V White LED SMT Surface OSCONIQ E 2835 GW QTLTS2.QM-H1H6-XX57-1-65-R33
- ams OSRAM 2.71 V White LED SMT Surface OSCONIQ E 2835 GW QTLTS2.QM-GWH5-XX58-1-65-R33
- ams OSRAM 2.71 V White LED SMT Surface OSCONIQ E 2835 GW QTLTS2.QM-H2H8-XX55-1-65-R33
- ams OSRAM 6.4 V White LED SMT Surface OSCONIQ E 2835 GW QTLQS1.LM-LVL1-XX56-1
- ams OSRAM 6.4 V White LED SMT Surface OSCONIQ E 2835 GW QTLQS1.LM-LWL2-XX53-1
- ams OSRAM 6.4 V White LED SMT Surface OSCONIQ E 2835 GW QTLQS1.LM-LWL2-XX55-1
