ams OSRAM 2.71 V White LED SMT Surface OSCONIQ E 2835 GW QTLTS2.QM-H2H7-XX56-1-65-R33

Get a bulk buy discount

Add 500 more to save 4%

View bulk pricing options

Subtotal (1 pack of 100 units)*

€6.30

(exc. VAT)

€7.70

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 9,500 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
100 - 400€0.063€6.30-
500 - 900€0.06€6.004%
1000 - 2400€0.057€5.709%
2500 - 4900€0.049€4.9022%
5000 +€0.047€4.7025%

*price indicative

Packaging Options:
RS Stock No.:
225-0701
Mfr. Part No.:
GW QTLTS2.QM-H2H7-XX56-1-65-R33
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

White

Product Type

LED

Package Type

SMT

Maximum Forward Current

200mA

Packaging

Tape & Reel

Mount Type

Surface

Number of LEDs

1

Forward Voltage

2.71V

Viewing Angle

120 °

LED Luminous Flux

30 → 39 lm

Colour Rendering Index CRI

90%

Standards/Approvals

IEC 62471:2006

Colour Temperature

3500K

Series

OSCONIQ E 2835

Lens Finish

Diffused

Automotive Standard

No

COO (Country of Origin):
CN
The OSRAM Opto Semiconductors OSCONIQ® E 2835 series Quantum dots LED are available for General Lighting enable CRI90 with leading efficacy which closes the gap of CRI80 devices in indoor lighting solution. It has the elevated lifetime and reliability that perfectly offer best solution in mid power application needs.

White SMT package, coloured diffused resin

Typical Radiation of 120° (Lambertian emitter)

Colour temperature is 3500K

CRI is 90 (min.)

Luminous Flux range between 30.0 lm and 39.0 lm

Luminous efficacy typically 195 lm/W @ 4000K

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy