Siemens 230 V White LED SENTRON 5TG8058-0
- RS Stock No.:
- 226-2950
- Mfr. Part No.:
- 5TG8058-0
- Manufacturer:
- Siemens
Subtotal (1 pack of 5 units)*
€31.58
(exc. VAT)
€38.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €31.58 | €6.316 |
*price indicative
- RS Stock No.:
- 226-2950
- Mfr. Part No.:
- 5TG8058-0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | LED | |
| LED Colour | White | |
| Number of LEDs | 1 | |
| Forward Voltage | 230V | |
| Standards/Approvals | EAC, CE | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | SENTRON | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type LED | ||
LED Colour White | ||
Number of LEDs 1 | ||
Forward Voltage 230V | ||
Standards/Approvals EAC, CE | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series SENTRON | ||
Automotive Standard No | ||
- COO (Country of Origin):
- ES
The Siemens LED lamp is the most sought after product for applications involving LED lamps and indications. The Lamps are used for mounting in the panels for applications like indication, etc.
Designed to work on 230 V supply
Has CE conformity
Related links
- Siemens 230 V Yellow LED Surface SENTRON 5TG8058-2
- Siemens 230 V Blue LED Surface SENTRON 5TG8058-4
- Siemens 230 V Red LED Surface SENTRON 5TG8058-1
- Siemens 230 V Green LED Surface SENTRON 5TG8058-3
- Siemens Copper SENTRON 5ST 3 Phase Busbar 17.6 mm Pitch
- Siemens Copper SENTRON 5ST 1 Phase Busbar 17.6 mm Pitch
- Siemens 8 W DIN Rail Transformer 8 V Secondary
- Siemens 8 W DIN Rail Transformer 12 V Secondary
