Siemens 230 V Green LED Surface SENTRON 5TG8058-3
- RS Stock No.:
- 226-2953
- Mfr. Part No.:
- 5TG8058-3
- Manufacturer:
- Siemens
Subtotal (1 pack of 5 units)*
€31.58
(exc. VAT)
€38.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €31.58 | €6.316 |
*price indicative
- RS Stock No.:
- 226-2953
- Mfr. Part No.:
- 5TG8058-3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| LED Colour | Green | |
| Product Type | LED | |
| Mount Type | Surface | |
| Forward Voltage | 230V | |
| Lens Shape | Dome | |
| Standards/Approvals | CE, EAC | |
| Series | SENTRON | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
LED Colour Green | ||
Product Type LED | ||
Mount Type Surface | ||
Forward Voltage 230V | ||
Lens Shape Dome | ||
Standards/Approvals CE, EAC | ||
Series SENTRON | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- RO
The Siemens LED lamp is the most sought after product for applications involving LED lamps and indications. The Lamps are used for mounting in the panels for applications like indication, etc.
Designed to work on 230 V supply
Has CE conformity
Related links
- Siemens 230 V Yellow LED Surface SENTRON 5TG8058-2
- Siemens 230 V Blue LED Surface SENTRON 5TG8058-4
- Siemens 230 V Red LED Surface SENTRON 5TG8058-1
- Siemens 230 V White LED SENTRON 5TG8058-0
- ROHM 3.2 V Green LED Surface SML012x SML012ENTT86
- Kingbright 4 V Green LED Surface KA-2810 KA-2810AZGS
- Vishay 3.4 V Green LED Surface Mount Surface VLDTG1232 VLDTG1232R-08
- ROHM 3.4 V Green LED Surface CSL0902ET1
