Kingbright 5 V Red LED 5 mm (T-1 3/4) Through Hole L53 L-53ID-5V
- RS Stock No.:
- 228-5562
- Mfr. Part No.:
- L-53ID-5V
- Manufacturer:
- Kingbright
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€2.69
(exc. VAT)
€3.31
(inc. VAT)
In Stock
- 1,165 unit(s) ready to ship from another location
- Plus 2,250 unit(s) shipping from 03 December 2026
- Plus 1,875 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €0.538 | €2.69 |
| 50 - 245 | €0.512 | €2.56 |
| 250 - 495 | €0.494 | €2.47 |
| 500 - 995 | €0.454 | €2.27 |
| 1000 + | €0.40 | €2.00 |
*price indicative
- RS Stock No.:
- 228-5562
- Mfr. Part No.:
- L-53ID-5V
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Red | |
| Package Type | 5 mm (T-1 3/4) | |
| Maximum Forward Current | 13mA | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 85mW | |
| Forward Voltage | 5V | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| Lens Dimensions | 8.6 x 5 mm | |
| LED Luminosity | 30 mcd | |
| Lens Shape | Round | |
| Dominant Wavelength | 625nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Diffused | |
| Series | L53 | |
| Lens Colour | Red | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Red | ||
Package Type 5 mm (T-1 3/4) | ||
Maximum Forward Current 13mA | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 85mW | ||
Forward Voltage 5V | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
Lens Dimensions 8.6 x 5 mm | ||
LED Luminosity 30 mcd | ||
Lens Shape Round | ||
Dominant Wavelength 625nm | ||
Standards/Approvals RoHS | ||
Lens Finish Diffused | ||
Series L53 | ||
Lens Colour Red | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Resistor LED Series
The resistor LED lamps, from Kingbright, are available in 3mm and 5mm package options. The LEDs have an integral current limiting resistor. The resistor LEDs do not require an external current limiter with 12 volt supply. This allows the resistor LEDs to be a cost effective solution, saving valuable space and eliminating the additional cost for a resistor. There are a variety of colour options available in the resistor range, with a wide viewing angle of 60°.
Visible Light LEDs, Kingbright
Related links
- Kingbright 12 V Red LED 5 mm (T-1 3/4) Through Hole L53 L-53ID-12V
- Kingbright 2 V Red LED T-1 3/4 (5 mm) Through Hole L53 L-53ID
- Kingbright 2.1 V Red LED T-1 3/4 (5 mm) Through Hole L53 L-53SRD-J4
- Kingbright 2.1 V Red LED 5 mm (T-1 3/4) Through Hole L53 L-53SRC-J4
- Kingbright 6.5 V Green LED 5 mm (T-1 3/4) Through Hole L53 L-53GD-5V
- Kingbright 6 V Green LED 5 mm (T-1 3/4) Through Hole L53 L-53SGD-5V
- Kingbright 2.1 V Red LED 5 mm (T-1 3/4) Through Hole L-7113 L-7113SRD-J4
- Kingbright 2.2 V Green LED 5 mm (T-1 3/4) Through Hole L53 L-53SGC
