Kingbright 12 V Red LED 5 mm (T-1 3/4) Through Hole L53 L-53ID-12V

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€2.69

(exc. VAT)

€3.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship
  • Plus 1,880 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€0.538€2.69
50 - 95€0.218€1.09
100 - 245€0.19€0.95
250 - 495€0.178€0.89
500 +€0.172€0.86

*price indicative

RS Stock No.:
228-5607
Mfr. Part No.:
L-53ID-12V
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED

LED Colour

Red

Maximum Forward Current

14mA

Package Type

5 mm (T-1 3/4)

Packaging

Bulk

Mount Type

Through Hole

Maximum Power Dissipation

120mW

Forward Voltage

12V

Number of Pins

2

Viewing Angle

60 °

LED Luminosity

30 mcd

Lens Dimensions

5 x 8.6 mm

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

625nm

Series

L53

Lens Colour

Red

Lens Finish

Diffused

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright Through Hole Resistor LED Series


The resistor LED lamps, from Kingbright, are available in 3mm and 5mm package options. The LEDs have an integral current limiting resistor. The resistor LEDs do not require an external current limiter with 12 volt supply. This allows the resistor LEDs to be a cost effective solution, saving valuable space and eliminating the additional cost for a resistor. There are a variety of colour options available in the resistor range, with a wide viewing angle of 60°.

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy