Kingbright1.85 V Red LED 10 mm Through Hole, L-813SRD-D
- RS Stock No.:
- 228-5900
- Mfr. Part No.:
- L-813SRD-D
- Manufacturer:
- Kingbright
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 228-5900
- Mfr. Part No.:
- L-813SRD-D
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Red | |
| Package Type | 10 mm | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 1.85 V | |
| Luminous Intensity | 420 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 640 nm | |
| Lens Colour | Red | |
| Dimensions | 10mm | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Red | ||
Package Type 10 mm | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 1.85 V | ||
Luminous Intensity 420 mcd | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
Lens Shape Round | ||
Dominant Wavelength 640 nm | ||
Lens Colour Red | ||
Dimensions 10mm | ||
- COO (Country of Origin):
- CN
Related links
- Kingbright 2.5 V Red LED 10 mm Through Hole L-813 L-813SRD-C
- Kingbright 1.85 V Red LED 10 mm Through Hole L-813 L-813SRD-E
- Kingbright1.85 V Red LED 1608 (0603) SMD, KP-1608SRC-PRV
- Kingbright 2 V Red LED 10 mm Through Hole L-813 L-813ID
- Kingbright 2.1 V Red LED 10 mm Through Hole L-813 L-813SRC-J4
- Kingbright 2 V Green, Red LED 10 mm Through Hole Multi-Colour LED L-819EGW
- Kingbright 1.85 V Red LED 8 mm Through Hole L-793 L-793SRD-D
- Kingbright 2.1 V Red LED 8 mm Through Hole L-793 L-793SRC-J4
