Kingbright 2.5 V Red LED 10 mm Through Hole L-813 L-813SRD-C
- RS Stock No.:
- 861-4228
- Mfr. Part No.:
- L-813SRD-C
- Manufacturer:
- Kingbright
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 861-4228
- Mfr. Part No.:
- L-813SRD-C
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Red | |
| Product Type | LED | |
| Maximum Forward Current | 155mA | |
| Package Type | 10 mm | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 2.5V | |
| Number of Pins | 2 | |
| Viewing Angle | 30 ° | |
| Lens Dimensions | 13.5 x 10 mm | |
| LED Luminosity | 380 mcd | |
| Lens Shape | Round | |
| Dominant Wavelength | 640nm | |
| Standards/Approvals | RoHS | |
| Series | L-813 | |
| Lens Finish | Diffused | |
| Lens Colour | Red | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Red | ||
Product Type LED | ||
Maximum Forward Current 155mA | ||
Package Type 10 mm | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 2.5V | ||
Number of Pins 2 | ||
Viewing Angle 30 ° | ||
Lens Dimensions 13.5 x 10 mm | ||
LED Luminosity 380 mcd | ||
Lens Shape Round | ||
Dominant Wavelength 640nm | ||
Standards/Approvals RoHS | ||
Series L-813 | ||
Lens Finish Diffused | ||
Lens Colour Red | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Round LED Series - 10mm
The L813 family of LEDs, from Kingbright, are 10mm round through-hole LEDs. These large lamps are reliable and rugged, offering a long lifetime. The 10mm round LEDs are available in a range of colours and lens options.
Features of the 10mm round LEDs:
- 10mm diameter
- Through hole package
- Viewing angle: 40°/60°
Visible Light LEDs, Kingbright
Related links
- Kingbright 1.85 V Red LED 10 mm Through Hole L-813 L-813SRD-E
- Kingbright 2 V Red LED 10 mm Through Hole L-813 L-813ID
- Kingbright 2.1 V Red LED 10 mm Through Hole L-813 L-813SRC-J4
- Kingbright 1.95 V Hyper Red LED Lamp L Through Hole L-813 L-813SURDK
- Kingbright1.85 V Red LED 10 mm Through Hole, L-813SRD-D
- Kingbright 2.1 V Yellow LED 10 mm Through Hole L-813 L-813YD
- Kingbright 2.2 V Green LED 10 mm Through Hole L-813 L-813GD
- Kingbright 2.5 V Red LED 8 mm Through Hole L-793 L-793ID
