Kingbright 14 V Yellow LED T-1 3/4 (5 mm) Through Hole Blinking L-56BYD
- RS Stock No.:
- 228-6082
- Mfr. Part No.:
- L-56BYD
- Manufacturer:
- Kingbright
Subtotal (1 unit)*
€1.32
(exc. VAT)
€1.62
(inc. VAT)
Last RS stock
- Plus 138 unit(s) shipping from 02 November 2026
- Final 2,125 unit(s) shipping from 02 November 2026
Units | Per unit |
|---|---|
| 1 + | €1.32 |
*price indicative
- RS Stock No.:
- 228-6082
- Mfr. Part No.:
- L-56BYD
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Package Type | T-1 3/4 (5 mm) | |
| Maximum Forward Current | 21mA | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Maximum Power Dissipation | 310mW | |
| Forward Voltage | 14V | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| LED Luminosity | 20 mcd | |
| Lens Dimensions | 8.6 x 5 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 588nm | |
| Series | Blinking | |
| Lens Finish | Diffused | |
| Lens Colour | Yellow | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Yellow | ||
Product Type LED | ||
Package Type T-1 3/4 (5 mm) | ||
Maximum Forward Current 21mA | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Maximum Power Dissipation 310mW | ||
Forward Voltage 14V | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
LED Luminosity 20 mcd | ||
Lens Dimensions 8.6 x 5 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 588nm | ||
Series Blinking | ||
Lens Finish Diffused | ||
Lens Colour Yellow | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Blinking LED Series
This series of through hole blinking LED lamps, from Kingbright, are available in a variety of sizes and colours. The blinking LEDs have a built in blinking IC which produces a continuous flashing. With a circular lens shape, the LEDs have a rectangular base and a diffused lens. Kingbright's blinking LEDs are suitable for applications such as warning devices and alarms.
Colours available: red, green and yellow
Sizes available: 3mm, 5mm, 8mm and 10mm
Viewing angle: 40° or 60°
Visible Light LEDs, Kingbright
Related links
- Kingbright 14 V Red LED 5 mm (T-1 3/4) Through Hole Blinking L-56BHD
- Kingbright 14 V Red LED 5 mm (T-1 3/4) Through Hole Blinking L-56BID
- Kingbright 14 V Green LED 5 mm (T-1 3/4) Through Hole Blinking L-56BGD
- Kingbright 14 V Red LED 3 mm (T-1) Through Hole Blinking L-36BID
- Kingbright 14 V Red LED 3 mm (T-1) Through Hole Blinking L-36BSRD-B
- Kingbright 14 V Yellow LED 3 mm (T-1) Through Hole L934 L-934YD-12V
- Kingbright 14 V Yellow LED 3 mm (T-1) Through Hole L-7104 L-7104YD-12V
- Kingbright 14 V Red LED T-1 3/4 (5 mm) Through Hole L-7113 L-7113ID-12V
