Kingbright 14 V Red LED 5 mm (T-1 3/4) Through Hole Blinking L-56BID
- RS Stock No.:
- 228-6098
- Mfr. Part No.:
- L-56BID
- Manufacturer:
- Kingbright
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€3.21
(exc. VAT)
€3.95
(inc. VAT)
- RS Stock No.:
- 228-6098
- Mfr. Part No.:
- L-56BID
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Red | |
| Package Type | 5 mm (T-1 3/4) | |
| Maximum Forward Current | 20mA | |
| Packaging | Bag | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 310mW | |
| Forward Voltage | 14V | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| LED Luminosity | 40 mcd | |
| Lens Dimensions | 8.6 x 5 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 625nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Red | |
| Series | Blinking | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Red | ||
Package Type 5 mm (T-1 3/4) | ||
Maximum Forward Current 20mA | ||
Packaging Bag | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 310mW | ||
Forward Voltage 14V | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
LED Luminosity 40 mcd | ||
Lens Dimensions 8.6 x 5 mm | ||
Lens Shape Round | ||
Dominant Wavelength 625nm | ||
Standards/Approvals RoHS | ||
Lens Colour Red | ||
Series Blinking | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
Kingbright Through Hole Blinking LED Series
This series of through hole blinking LED lamps, from Kingbright, are available in a variety of sizes and colours. The blinking LEDs have a built in blinking IC which produces a continuous flashing. With a circular lens shape, the LEDs have a rectangular base and a diffused lens. Kingbright's blinking LEDs are suitable for applications such as warning devices and alarms.
Colours available: red, green and yellow
Sizes available: 3mm, 5mm, 8mm and 10mm
Viewing angle: 40° or 60°
Visible Light LEDs, Kingbright
Related links
- Kingbright 14 V Red LED 5 mm (T-1 3/4) Through Hole Blinking L-56BHD
- Kingbright 14 V Red LED 3 mm (T-1) Through Hole Blinking L-36BID
- Kingbright 14 V Red LED 3 mm (T-1) Through Hole Blinking L-36BSRD-B
- Kingbright 14 V Green LED 5 mm (T-1 3/4) Through Hole Blinking L-56BGD
- Kingbright 14 V Yellow LED T-1 3/4 (5 mm) Through Hole Blinking L-56BYD
- Kingbright 14 V Red LED T-1 3/4 (5 mm) Through Hole L-7113 L-7113ID-12V
- Kingbright 14 V Red LED 3 mm (T-1) Through Hole L934 L-934ID-12V
- Kingbright 14 V Red LED 3 mm (T-1) Through Hole L-7104 L-7104ID-12V
