Kingbright 2.5 V Orange LED 3 mm (T-1) Through Hole L-7104 L-7104SECK
- RS Stock No.:
- 861-4183
- Mfr. Part No.:
- L-7104SECK
- Manufacturer:
- Kingbright
Get a bulk buy discount
Add 1500 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 500 units)*
€87.50
(exc. VAT)
€107.50
(inc. VAT)
Temporarily out of stock
- 4,000 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 500 - 1000 | €0.175 | €87.50 | - |
| 1500 - 2000 | €0.17 | €85.00 | 2% |
| 2500 - 4500 | €0.166 | €83.00 | 5% |
| 5000 - 7000 | €0.162 | €81.00 | 7% |
| 7500 + | €0.16 | €80.00 | 8% |
*price indicative
- RS Stock No.:
- 861-4183
- Mfr. Part No.:
- L-7104SECK
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Orange | |
| Product Type | LED | |
| Maximum Forward Current | 195mA | |
| Package Type | 3 mm (T-1) | |
| Packaging | Bag | |
| Mount Type | Through Hole | |
| Forward Voltage | 2.5V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 2 | |
| Viewing Angle | 34 ° | |
| LED Luminosity | 1.6 cd | |
| Lens Dimensions | 4.6 x 2.9 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 601nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | L-7104 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Orange | ||
Product Type LED | ||
Maximum Forward Current 195mA | ||
Package Type 3 mm (T-1) | ||
Packaging Bag | ||
Mount Type Through Hole | ||
Forward Voltage 2.5V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 2 | ||
Viewing Angle 34 ° | ||
LED Luminosity 1.6 cd | ||
Lens Dimensions 4.6 x 2.9 mm | ||
Lens Shape Round | ||
Dominant Wavelength 601nm | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series L-7104 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Round LED Series - 3mm
This family of LEDs from Kingbright is in 3 mm (T-1) through hole packages. They are available in various colour options with either a diffused or water clear lens type. 3 mm round LEDs offer low power consumption and a long lifetime from a rugged and reliable package.
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Orange LED 3 mm (T-1) Through Hole L-7104 L-7104NC
- Kingbright 2.5 V Orange LED 3 mm (T-1) Through Hole L-7104 L-7104ND
- Kingbright 2.5 V Orange LED 3 mm (T-1) Through Hole L934 L-934SEC
- Kingbright 2.5 V Orange LED 3 mm (T-1) Through Hole Cylindrical L-424NDT
- Kingbright 2.5 V Orange LED 3 mm (T-1) Through Hole L934 L-934ND
- Kingbright 2 V Orange LED 3 mm (T-1) Through Hole L934 L-934SED
- Kingbright 2.5 V Red LED 3 mm (T-1) Through Hole L-7104 L-7104SURC-E
- Kingbright 2.5 V Green LED 3 mm (T-1) Through Hole L-7104 L-7104CGCK
