Kingbright 2.1 V Yellow LED 5 mm (T-1 3/4) Through Hole Cylindrical L-483YDT
- RS Stock No.:
- 229-2554
- Mfr. Part No.:
- L-483YDT
- Manufacturer:
- Kingbright
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€1.46
(exc. VAT)
€1.80
(inc. VAT)
In Stock
- 2,420 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €0.292 | €1.46 |
| 50 - 245 | €0.272 | €1.36 |
| 250 - 495 | €0.266 | €1.33 |
| 500 - 995 | €0.248 | €1.24 |
| 1000 + | €0.216 | €1.08 |
*price indicative
- RS Stock No.:
- 229-2554
- Mfr. Part No.:
- L-483YDT
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Yellow | |
| Maximum Forward Current | 140mA | |
| Package Type | 5 mm (T-1 3/4) | |
| Packaging | Bag | |
| Mount Type | Through Hole | |
| Forward Voltage | 2.1V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 2 | |
| Viewing Angle | 100 ° | |
| Lens Dimensions | 9.6 x 5 mm | |
| LED Luminosity | 3 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 588nm | |
| Series | Cylindrical | |
| Lens Finish | Diffused | |
| Lens Colour | Yellow | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Yellow | ||
Maximum Forward Current 140mA | ||
Package Type 5 mm (T-1 3/4) | ||
Packaging Bag | ||
Mount Type Through Hole | ||
Forward Voltage 2.1V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 2 | ||
Viewing Angle 100 ° | ||
Lens Dimensions 9.6 x 5 mm | ||
LED Luminosity 3 mcd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 588nm | ||
Series Cylindrical | ||
Lens Finish Diffused | ||
Lens Colour Yellow | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Cylindrical LED Series
The cylindrical series of through hole LEDs, from Kingbright, are available in 3mm and 5mm packages with a diffused, cylindrical lens shape. These LEDs are very reliable and rugged with a long lifetime. The cylindrical LEDs also offer low power consumption. Kingbrights cylindrical LEDs fulfil the needs of a wide variety of through-hole LED applications.
Colours available: green, red, orange and yellow
Wide variety of viewing angles
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.1 V Yellow LED 5 mm (T-1 3/4) Through Hole Cylindrical L-493YT
- Kingbright 2.1 V Yellow LED 5 mm (T-1 3/4) Through Hole Round L-7113YC
- Kingbright 2.1 V Yellow LED 5 mm (T-1 3/4) Through Hole L-7113 L-7113YD
- Kingbright 2.1 V Yellow LED T-1 3/4 (5 mm) Through Hole L53 L-53YD
- Kingbright 2.1 V Yellow LED 3 mm (T-1) Through Hole L934 L-934YD
- Kingbright 2.1 V Yellow LED 3 mm (T-1) Through Hole L-7104 L-7104YD
- Kingbright 2.1 V Red LED 5 mm (T-1 3/4) Through Hole L-7113 L-7113SRD-J4
- Kingbright 2.1 V Red LED 5 mm (T-1 3/4) Through Hole L53 L-53SRC-J4
