Kingbright 2.1 V Yellow LED 5 mm (T-1 3/4) Through Hole Round L-7113YC
- RS Stock No.:
- 451-6543
- Mfr. Part No.:
- L-7113YC
- Manufacturer:
- Kingbright
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€1.61
(exc. VAT)
€1.98
(inc. VAT)
In Stock
- 1,495 unit(s) ready to ship from another location
- Plus 1,500 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | €0.322 | €1.61 |
| 100 - 195 | €0.152 | €0.76 |
| 200 - 245 | €0.132 | €0.66 |
| 250 - 495 | €0.112 | €0.56 |
| 500 + | €0.094 | €0.47 |
*price indicative
- RS Stock No.:
- 451-6543
- Mfr. Part No.:
- L-7113YC
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Package Type | 5 mm (T-1 3/4) | |
| Maximum Forward Current | 140mA | |
| Packaging | Box | |
| Mount Type | Through Hole | |
| Forward Voltage | 2.1V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 2 | |
| Viewing Angle | 20 ° | |
| Lens Dimensions | 8.6 x 5 mm | |
| LED Luminosity | 80 mcd | |
| Lens Shape | Round | |
| Dominant Wavelength | 588nm | |
| Standards/Approvals | RoHS | |
| Series | Round | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Yellow | ||
Product Type LED | ||
Package Type 5 mm (T-1 3/4) | ||
Maximum Forward Current 140mA | ||
Packaging Box | ||
Mount Type Through Hole | ||
Forward Voltage 2.1V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 2 | ||
Viewing Angle 20 ° | ||
Lens Dimensions 8.6 x 5 mm | ||
LED Luminosity 80 mcd | ||
Lens Shape Round | ||
Dominant Wavelength 588nm | ||
Standards/Approvals RoHS | ||
Series Round | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
Kingbright Through Hole Round LED Series - 5mm
This family of LEDs from Kingbright is in 5 mm (T-1 3/4) through hole packages. Available in various colour options, these LEDs come with either diffused or water clear lens types. These LEDs offer low power consumption and a long lifetime from a rugged and reliable package.
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.1 V Yellow LED 5 mm (T-1 3/4) Through Hole Cylindrical L-483YDT
- Kingbright 2.1 V Yellow LED 5 mm (T-1 3/4) Through Hole L-7113 L-7113YD
- Kingbright 2.1 V Yellow LED 5 mm (T-1 3/4) Through Hole Cylindrical L-493YT
- Kingbright 2.1 V Yellow LED T-1 3/4 (5 mm) Through Hole L53 L-53YD
- Kingbright 2.1 V Yellow LED 3 mm (T-1) Through Hole L934 L-934YD
- Kingbright 2.1 V Yellow LED 3 mm (T-1) Through Hole L-7104 L-7104YD
- Broadcom 2.1 V Yellow LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-C315
- ROHM 2.1 V Yellow LED 5 mm (T-1 3/4) Through Hole SLR-56 SLR-56YY3F
