Lumileds6.1 V White High-Power LED 5050 SMD, LUXEON 5050 L150-40805006000S0
- RS Stock No.:
- 232-0733
- Mfr. Part No.:
- L150-40805006000S0
- Manufacturer:
- Lumileds
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 232-0733
- Mfr. Part No.:
- L150-40805006000S0
- Manufacturer:
- Lumileds
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colours | White | |
| Package Type | 5050 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 6.1 V | |
| Series | LUXEON 5050 | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colours White | ||
Package Type 5050 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 6.1 V | ||
Series LUXEON 5050 | ||
- COO (Country of Origin):
- CN
LUXEON 5050 Square LES LED,4000K
The Lumileds LUXEON 5050 LED is the multi-die, high power LED package that provides high power white luminance from a super robust package to enable cost effective, single optic and directional fixture designs. LUXEON 5050 uses an industry standard 5050 surface mount package with a small light emitting surface (LES).
Hot-colour targeting ensures colour is within ANSI bin at 85°C
Two voltage configurations are compatible with low cost high efficacy drivers
Extremely reliable package design affirms long lifetime in harsh environments
Robust coating design for enhanced sulphur protection capability
Two voltage configurations are compatible with low cost high efficacy drivers
Extremely reliable package design affirms long lifetime in harsh environments
Robust coating design for enhanced sulphur protection capability
Related links
- Lumileds6.1 V White High-Power LED 5050 SMD, LUXEON 5050 L150-40805006000S0
- Lumileds 6.1 V White High Power LED 5050 Surface LUXEON 5050 L150-30705006000S0
- Lumileds 6.1 V White High Power LED 5050 Surface LUXEON 5050 L150-40705006000S0
- Lumileds 6.1 V White High Power LED 5050 Surface LUXEON 5050 L150-30805006000S0
- Lumileds 6.1 V White High Power LED 5050 Surface LUXEON 5050 L150-50805006000S0
- Lumileds 6.1 V White High Power LED 5050 Surface LUXEON 5050 L150-50705006000S0
- Lumileds24.5 V White LED 5050 LUXEON 5050 L150-3070502400000
- Lumileds24.5 V White LED 5050 LUXEON 5050 L150-5770502400000
