Lumileds 6.1 V White High Power LED 5050 Surface LUXEON 5050 L150-30805006000S0

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€6.88

(exc. VAT)

€8.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 610 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€0.688€6.88-
50 - 90€0.674€6.742%
100 - 240€0.653€6.535%
250 - 490€0.635€6.357%
500 +€0.619€6.1910%

*price indicative

Packaging Options:
RS Stock No.:
232-0730
Mfr. Part No.:
L150-30805006000S0
Manufacturer:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

Product Type

High Power LED

LED Colour

White

Package Type

5050

Maximum Forward Current

1A

Packaging

Tape

Mount Type

Surface

Number of LEDs

1

Forward Voltage

6.1V

Viewing Angle

116 °

Colour Rendering Index CRI

80%

LED Luminous Flux

655 → 730 lm

Lens Dimensions

4.5 x 4.5 mm

Lens Shape

Square

Standards/Approvals

RoHS

Series

LUXEON 5050

Colour Temperature

3000K

Automotive Standard

No

COO (Country of Origin):
CN

LUXEON 5050 Square LES LED,3000K


The Lumileds LUXEON 5050 LED is the multi-die, high power LED package that provides high power white luminance from a super robust package to enable cost effective, single optic and directional fixture designs. LUXEON 5050 uses an industry standard 5050 surface mount package with a small light emitting surface (LES).

Hot-colour targeting ensures colour is within ANSI bin at 85°C

Two voltage configurations are compatible with low cost high efficacy drivers

Extremely reliable package design affirms long lifetime in harsh environments

Robust coating design for enhanced sulphur protection capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy