Lumileds 11.8 V White High Power LED 7070 Surface LUXEON 7070 L170-4090701200000

Subtotal (1 reel of 1000 units)*

€902.00

(exc. VAT)

€1,109.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.902€902.00

*price indicative

RS Stock No.:
232-0747
Mfr. Part No.:
L170-4090701200000
Manufacturer:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

Product Type

High Power LED

LED Colour

White

Package Type

7070

Maximum Forward Current

1.2A

Mount Type

Surface

Packaging

Tape

Number of LEDs

1

Forward Voltage

11.8V

Viewing Angle

120 °

Colour Rendering Index CRI

90%

Lens Dimensions

6.5 x 6.5 mm

LED Luminous Flux

1102 → 1185 lm

Standards/Approvals

RoHS

Series

LUXEON 7070

Colour Temperature

4000K

Automotive Standard

No

COO (Country of Origin):
CN

LUXEON 7070 High Power LED,4000K


The Lumileds LUXEON 7070 LED is a multi-die, high power package that provides high luminance from a super robust package to enable cost effective, single optic and directional fixture designs. LUXEON 7070 uses an industry standard 7070 surface mount package with a small light emitting surface (LES).

Superior lm/W enables outstanding efficacy in end application

Extremely reliable package design affirms long lifetime in hash environments

Low Rth enables effective thermal dissipation design for higher efficiency

Hot-colour targeting ensures colour is within ANSI bin at 85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy