Broadcom 2.6 V Green, Yellow LED PLCC 2 Surface ASMM-Cx03 ASMM-CF03-AQ3B2
- RS Stock No.:
- 233-1207
- Mfr. Part No.:
- ASMM-CF03-AQ3B2
- Manufacturer:
- Broadcom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 233-1207
- Mfr. Part No.:
- ASMM-CF03-AQ3B2
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | Green, Yellow | |
| Product Type | LED | |
| Maximum Forward Current | 30mA | |
| Package Type | PLCC 2 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.6V | |
| Maximum Power Dissipation | 78mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 2.4 x 2.4 mm | |
| LED Luminous Flux | 229.7 lm | |
| LED Luminosity | 85 mcd | |
| Lens Shape | Round | |
| Dominant Wavelength | 570nm | |
| Standards/Approvals | RoHS | |
| Series | ASMM-Cx03 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour Green, Yellow | ||
Product Type LED | ||
Maximum Forward Current 30mA | ||
Package Type PLCC 2 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.6V | ||
Maximum Power Dissipation 78mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 2.4 x 2.4 mm | ||
LED Luminous Flux 229.7 lm | ||
LED Luminosity 85 mcd | ||
Lens Shape Round | ||
Dominant Wavelength 570nm | ||
Standards/Approvals RoHS | ||
Series ASMM-Cx03 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Broadcom ASMM-Cx03 Surface Mount LED is packaged in the industry-standard PLCC-2 package and has high-reliability performance designed to work under a wide range of environmental conditions. This high-reliability feature makes them ideally suited to be used for wide range of applications.
High-reliability LED package with enhanced silicone resin encapsulation.
High brightness using AlGaAs, GaP, and AllnGaP dice technologies.
Available in full selection of colours.
Wide angle viewing angle at 120 Degree.
JEDEC MSL 3.
Related links
- Broadcom 2.6 V Green, Yellow LED PLCC 2 Surface ASMM-Cx03 ASMM-CF03-AQ3B2
- Broadcom 2.6 V Orange LED PLCC 2 Surface ASMM-Cx03 ASMM-CJ03-AS402
- Broadcom 2.6 V Amber LED PLCC 2 Surface ASMM-Cx03 ASMM-CA03-AR402
- Broadcom 2.6 V Amber LED PLCC 2 Surface ASMM-Cx03 ASMM-CR03-AS402
- Broadcom 2.6 V Super Red LED PLCC 2 Surface ASMM-Cx03 ASMM-CS03-HM002
- Broadcom 2.6 V Amber LED PLCC 2 Surface HSMY HSMY-A100-J00J1
- Broadcom 2.2 V Amber Emerald Green Orange Yellow LED PLCC 2 Surface HSMx-A10x-xxxxx HSMG-A100-J02J1
- Broadcom 2.6 V Green Blue LED PLCC Surface ASMB-MTB ASMB-MTB1-0B3A2
