Broadcom 2.6 V Amber LED PLCC 2 Surface HSMY HSMY-A100-J00J1
- RS Stock No.:
- 178-3085
- Mfr. Part No.:
- HSMY-A100-J00J1
- Manufacturer:
- Broadcom
Subtotal (1 reel of 2000 units)*
€298.00
(exc. VAT)
€366.00
(inc. VAT)
Temporarily out of stock
- Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.149 | €298.00 |
*price indicative
- RS Stock No.:
- 178-3085
- Mfr. Part No.:
- HSMY-A100-J00J1
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | Amber | |
| Package Type | PLCC 2 | |
| Maximum Forward Current | 30mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 63mW | |
| Forward Voltage | 2.6V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3.2 x 1.9 x 2.8 mm | |
| LED Luminosity | 12 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 585nm | |
| Lens Finish | White | |
| Lens Colour | Clear | |
| Series | HSMY | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour Amber | ||
Package Type PLCC 2 | ||
Maximum Forward Current 30mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 63mW | ||
Forward Voltage 2.6V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3.2 x 1.9 x 2.8 mm | ||
LED Luminosity 12 mcd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 585nm | ||
Lens Finish White | ||
Lens Colour Clear | ||
Series HSMY | ||
Automotive Standard No | ||
The Broadcom family of SMT LEDs is packaged in the industry standard PLCC-2 package. These SMT LEDs have high reliability performance and are designed to work under a wide range of environmental conditions. This high reliability feature makes them ideally suited to be used under harsh interior automotive as well as interior signs application conditions. To facilitate easy pick & place assembly, the LEDs are packed in EIA-compliant tape and reel. Every reel will be shipped in single intensity and colour bin; except red colour to provide close uniformity.
Industry Standard PLCC-2 package
High reliability LED package
Super wide viewing angle at 120 degrees
Available in 8mm carrier tape on 7-inch reel
Compatible with IR soldering process
Related links
- Broadcom 2.6 V Amber LED PLCC 2 Surface HSMY HSMY-A100-J00J1
- Broadcom 2.6 V Amber LED PLCC 2 Surface ASMM-Cx03 ASMM-CA03-AR402
- Broadcom 2.6 V Amber LED PLCC 2 Surface ASMM-Cx03 ASMM-CR03-AS402
- Broadcom 1.9 V Amber LED PLCC 2 Surface HSMx HSMA-A100-Q00J1
- ams OSRAM 2.2 V Amber LED PLCC 2 Surface TOPLED LA T67D-U1AA-24
- Broadcom 2.6 V Orange LED PLCC 2 Surface ASMM-Cx03 ASMM-CJ03-AS402
- Broadcom 2.6 V Super Red LED PLCC 2 Surface ASMM-Cx03 ASMM-CS03-HM002
- Broadcom 2.6 V Green, Yellow LED PLCC 2 Surface ASMM-Cx03 ASMM-CF03-AQ3B2
