ams OSRAM 1.8 V Hyper Red High Power LED SMT Ceramic Surface OSLON Square GH CSBRM4.24-V7V9-1-1-700-R33

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
234-1895
Mfr. Part No.:
GH CSBRM4.24-V7V9-1-1-700-R33
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

Hyper Red

Product Type

High Power LED

Maximum Forward Current

1.5A

Package Type

SMT Ceramic

Mount Type

Surface

Packaging

Tape & Reel

Forward Voltage

1.8V

Number of Pins

2

Viewing Angle

140 °

Lens Dimensions

2.7 x 1.86 mm

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

640nm

Series

OSLON Square

Lens Colour

Clear

Lens Finish

Clear

Automotive Standard

No

COO (Country of Origin):
CN
The OSRAM Opto Semiconductors is a square hyper red with best value for highest PPF/W. Most compact high-power LED with proven robustness, high reliability, long lifetime and low thermal resistance. The approximate weight of this LED is 28 milligram. This LED is used for various applications like Architecture, Horticulture lighting.

Package type is SMT ceramic package with silicone lens

Typ. radiation is 120 degree (Lambertian emitter)

ESD withstand voltage is 8 kV according to ANSI/ESDA/JEDEC JS-001 (HBM, class 3B)

Radiant flux is typ. 1045 mW at 700mA, typ. 530 mW at 350mA

Radiant efficiency is typ. 74% at 700mA, typ. 81% at 350mA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy