ams OSRAM 2.9 V White High Power LED SMT Ceramic Surface OSLON Square GW CSBRM3.HW-VNAQ-H3H4-1-700-R33
- RS Stock No.:
- 234-1898
- Mfr. Part No.:
- GW CSBRM3.HW-VNAQ-H3H4-1-700-R33
- Manufacturer:
- ams OSRAM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 234-1898
- Mfr. Part No.:
- GW CSBRM3.HW-VNAQ-H3H4-1-700-R33
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | White | |
| Product Type | High Power LED | |
| Maximum Forward Current | 1.8A | |
| Package Type | SMT Ceramic | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.9V | |
| Viewing Angle | 140 ° | |
| LED Luminous Flux | 335 → 453 lm | |
| Lens Shape | Square | |
| Standards/Approvals | IEC 62471:2006 | |
| Series | OSLON Square | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour White | ||
Product Type High Power LED | ||
Maximum Forward Current 1.8A | ||
Package Type SMT Ceramic | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 2.9V | ||
Viewing Angle 140 ° | ||
LED Luminous Flux 335 → 453 lm | ||
Lens Shape Square | ||
Standards/Approvals IEC 62471:2006 | ||
Series OSLON Square | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The OSRAM Opto Semiconductors is a square horti white is the ideal white LED that enables luminaires to maximize system level photon efficacy performance for horticulture applications. Unlike conventional white LEDs, OSRAMs horti white LEDs utilizes a customized phosphor solution designed to facilitate the increase of non-converted red photons to deliver superior fixture level efficacy. Additionally, this high-power LED provides excellent reliability, long lifetime, proven robustness and low thermal resistance in a compact footprint. This LED is use for Horticulture lighting.
Package type is SMD ceramic package with silicone lens
Typ. radiation is 120 degree (Lambertian emitter)
ESD withstand voltage is 8 kV according to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
Radiant flux is typ. 1140 mW
Photon flux efficacy is 2.40 μmol/j
Related links
- ams OSRAM 2.9 V White High Power LED SMT Ceramic Surface OSLON Square GW CSBRM3.HW-VNAQ-H3H4-1-700-R33
- ams OSRAM 2.9 V White High Power LED SMT Ceramic Surface OSLON Square GW CSBRM3.HW-VNAQ-H1H2-1-700-R33
- ams OSRAM 2.9 V White LED SMD Ceramic Surface GW CSSRM3.HW GW CSSRM3.HW-VNAQ-H1H2-1-700-R33
- ams OSRAM 1.8 V Hyper Red High Power LED SMT Ceramic Surface OSLON Square GH CSBRM4.24-V6V9-1-1-700-R33
- ams OSRAM 1.8 V Hyper Red High Power LED SMT Ceramic Surface OSLON Square GH CSBRM4.24-V7V9-1-1-700-R33
- ams OSRAM 3.2 V Blue High Power LED SMT Ceramic Surface OSLON Square GD CSBRM2.14-ARAK-24-1-700-R33
- ams OSRAM 2.3 V Red High Power LED SMT Ceramic Surface OSLON Square GF CSBPM2.24-2T4T-1-1-350-R33
- ams OSRAM 2.92 V White LED SMT Ceramic Surface GW CSSRML.HW GW CSSRML.HW-ACAG-H3H4-1-350-R33
