ams OSRAM 3.20 V Ultra White LED Surface Mount Surface KW HHL631.TK-6SSB-6L07M0-2686
- RS Stock No.:
- 235-2830
- Mfr. Part No.:
- KW HHL631.TK-6SSB-6L07M0-2686
- Manufacturer:
- ams OSRAM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 235-2830
- Mfr. Part No.:
- KW HHL631.TK-6SSB-6L07M0-2686
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Ultra White | |
| Package Type | Surface Mount | |
| Maximum Forward Current | 1.5A | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.20V | |
| Viewing Angle | 120 ° | |
| Standards/Approvals | IEC 62471:2006 | |
| Automotive Standard | AEC-Q102 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Ultra White | ||
Package Type Surface Mount | ||
Maximum Forward Current 1.5A | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 3.20V | ||
Viewing Angle 120 ° | ||
Standards/Approvals IEC 62471:2006 | ||
Automotive Standard AEC-Q102 | ||
The OSLON Black Flat X product family offers LED devices with the highest efficiency in the Osram portfolio. This feature makes it the perfect light source for standard forward lighting applications with a high focus on system cost. The SMT device is very stable, Durable and can be used with standard processes. The pad geometry of the widely used OSLON Black flat product platform was further optimized to allow for excellent thermal conditions, while the already known, outstanding contrast of the package concept is kept on the familiar level.
Package is SMD epoxy package
Chip technology is UX:3
Type radiation is 120° (lambertian emitter)
Colour is Cx = 0.321, Cy = 0.339 acc. to CIE 1931 (ultra white)
Corrosion robustness class is 3B
Qualifications is AEC-Q102 qualified
Related links
- ams OSRAM 3.20 V Ultra White LED Surface Mount Surface KW HHL631.TK-6SSB-6L07M0-2686
- ams OSRAM 3.20 V Ultra White LED Surface Mount Surface KW HHL631.TK-5SSA-4L05M0-2686
- ams OSRAM 17 V Ultra White LED Surface Mount Surface KW5 HQL631.TK KW5 HQL631.TK-CDCJ-6L07M0-2LAL
- ams OSRAM 6.41 V Ultra White LED Surface Mount Surface KW2 HML631.TK-7DT2-6L07M0-SC6B
- ams OSRAM 13.5 V Ultra White LED Surface Mount Surface KW4 HPL631.TK KW4 HPL631.TK-BDBJ-6L07M0-AGAE
- ams OSRAM 17 V Ultra White LED Surface Mount Surface KW5 HQL631.TK KW5 HQL631.TK-CCCJ-4L07M0-2LAL
- ams OSRAM 6.41 V Ultra White LED Surface Mount Surface KW2 HML631.TK-6DT1-4L05M0-SC6B
- ams OSRAM 13.5 V Ultra White LED Surface Mount Surface KW4 HPL631.TK KW4 HPL631.TK-BCBJ-4L07M0-AGAE
