ams OSRAM 6.41 V Ultra White LED Surface Mount Surface KW2 HML631.TK-6DT1-4L05M0-SC6B

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
235-2831
Mfr. Part No.:
KW2 HML631.TK-6DT1-4L05M0-SC6B
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

LED

LED Colour

Ultra White

Maximum Forward Current

1.5A

Package Type

Surface Mount

Mount Type

Surface

Number of LEDs

1

Forward Voltage

6.41V

Viewing Angle

120 °

Standards/Approvals

IEC 62471:2006

Automotive Standard

AEC-Q102

The OSLON Black Flat X product family offers LED devices with the highest efficiency in the Osram portfolio. This feature makes it the perfect light source for standard forward lighting applications with a high focus on system cost. The SMT device is very stable, Durable and can be used with standard processes. The pad geometry of the widely used OSLON Black flat product platform was further optimized to allow for excellent thermal conditions, while the already known, outstanding contrast of the package concept is kept on the familiar level.

Package is SMD epoxy package

Chip technology is UX:3

Type radiation is 120° (lambertian emitter)

Colour is Cx = 0.321, Cy = 0.339 acc. to CIE 1931 (ultra white)

Corrosion robustness class is 3B

Qualifications is AEC-Q102 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy