Kingbright 2.5 V Red, Yellow LED Surface Mount Surface KPHB-1608SYKSURKC-GX
- RS Stock No.:
- 236-4446
- Mfr. Part No.:
- KPHB-1608SYKSURKC-GX
- Manufacturer:
- Kingbright
Get a bulk buy discount
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€7.58
(exc. VAT)
€9.33
(inc. VAT)
In Stock
- 1,825 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | €0.303 | €7.58 | - |
| 100 - 475 | €0.288 | €7.20 | 4% |
| 500 - 975 | €0.259 | €6.48 | 14% |
| 1000 - 1975 | €0.233 | €5.83 | 23% |
| 2000 + | €0.209 | €5.23 | 31% |
*price indicative
- RS Stock No.:
- 236-4446
- Mfr. Part No.:
- KPHB-1608SYKSURKC-GX
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Red, Yellow | |
| Product Type | LED | |
| Maximum Forward Current | 30mA | |
| Package Type | Surface Mount | |
| Mount Type | Surface | |
| Number of LEDs | 2 | |
| Forward Voltage | 2.5V | |
| Maximum Power Dissipation | 75mW | |
| Viewing Angle | 130 ° | |
| Lens Dimensions | 1.6 x 0.8 x 0.5 mm | |
| Standards/Approvals | RoHS Compliant | |
| Dominant Wavelength | 630nm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Red, Yellow | ||
Product Type LED | ||
Maximum Forward Current 30mA | ||
Package Type Surface Mount | ||
Mount Type Surface | ||
Number of LEDs 2 | ||
Forward Voltage 2.5V | ||
Maximum Power Dissipation 75mW | ||
Viewing Angle 130 ° | ||
Lens Dimensions 1.6 x 0.8 x 0.5 mm | ||
Standards/Approvals RoHS Compliant | ||
Dominant Wavelength 630nm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Kingbright yellow/red bi-colour SMT LED device is MADE with AlGaInP (on GaAs substrate) light emitting diode chip. Electrostatic discharge and power surge could damage the LED, it is recommended to use a wrist band or anti-electrostatic glove when handling the LED. All devices, equipment's and machineries must be electrically grounded.
1.6 x 0.8 mm SMD LED, 0.5 mm thickness
Compatible with reflow soldering
Available in various colour combination
Package 2000 pcs / reel
Moisture sensitivity level 3
Tinned pads for improved solder Ability
Halogen-free
RoHS compliant
Related links
- Kingbright 2.5 V Red, Yellow LED Surface Mount Surface KPHB-1608SYKSURKC-GX
- Kingbright 2.5 V Green, Orange LED Surface Mount Surface KPHB-1608CGKSEKC-GX
- Kingbright 2.1 V Green, Yellow LED Surface Mount Surface KPHB-1608CGKSYKC-GX KPHB-1608CGKSYKC-GX
- Kingbright 4.1 V Green, Yellow LED Surface Mount Surface KPHB-1608ZGSYKC-GX
- Kingbright 3.3 V Blue, Yellow LED Surface Mount Surface KPHB-1608QBDSYKC-GX KPHB-1608QBDSYKC-GX
- Kingbright 4.1 V Green, Red LED Surface Mount Surface KPHB-1608ZGSURKC-GX KPHB-1608ZGSURKC-GX
- Kingbright 3.3 V Blue, Red LED Surface Mount Surface KPHB-1608QBDSURKC-GX KPHB-1608QBDSURKC-GX
- Kingbright 2.1 V Green, Red LED Surface Mount Surface KPHB-1608CGKSURKC-GX
