Kingbright 3.3 V Blue, Yellow LED Surface Mount Surface KPHB-1608QBDSYKC-GX KPHB-1608QBDSYKC-GX

Get a bulk buy discount

Add 4000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

€632.00

(exc. VAT)

€778.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 2000€0.316€632.00-
4000 - 8000€0.284€568.0010%
10000 +€0.256€512.0018%

*price indicative

RS Stock No.:
236-4443
Mfr. Part No.:
KPHB-1608QBDSYKC-GX
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED

LED Colour

Blue, Yellow

Maximum Forward Current

30mA

Package Type

Surface Mount

Packaging

2000 pcs/Reel

Mount Type

Surface

Number of LEDs

2

Maximum Power Dissipation

120mW

Forward Voltage

3.3V

Lens Dimensions

1.6 x 0.8 x 0.5 mm

Standards/Approvals

RoHS Compliant

Series

KPHB-1608QBDSYKC-GX

Automotive Standard

No

COO (Country of Origin):
CN
The Kingbright blue/yellow bi-colour SMT LED device is MADE with InGaN light emitting diode. The super bright yellow device is MADE with AlGaInP (on GaAs substrate) light emitting diode chip. Electrostatic discharge and power surge could damage the LED It is recommended to use a wrist band or anti-electrostatic glove when handling the LED. All devices, equipment's and machineries must be electrically grounded.

1.6 x 0.8 mm SMD LED, 0.5 mm thickness

Compatible with reflow soldering

Available in various colour combination

Package 2000 pcs / reel

Moisture sensitivity level 3

Tinned pads for improved solder Ability

Halogen-free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy