Wurth Elektronik 3.2 V Blue LED PLCC 4 Surface WL-SMTD 150141BS66130
- RS Stock No.:
- 236-5130
- Mfr. Part No.:
- 150141BS66130
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save €3.45
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€5.68
(exc. VAT)
€6.99
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.568 | €5.68 | - |
| 50 - 90 | €0.499 | €4.99 | €3.45 |
| 100 - 240 | €0.462 | €4.62 | €10.60 |
| 250 - 990 | €0.45 | €4.50 | €29.50 |
| 1000 + | €0.44 | €4.40 | €128.00 |
*price indicative
- RS Stock No.:
- 236-5130
- Mfr. Part No.:
- 150141BS66130
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LED | |
| LED Colour | Blue | |
| Package Type | PLCC 4 | |
| Maximum Forward Current | 70mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 245mW | |
| Forward Voltage | 3.2V | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| Lens Dimensions | 3.5 x 2.8 x 3.5 mm | |
| LED Luminosity | 3500 mcd | |
| Lens Shape | Dome | |
| Standards/Approvals | REACH, IEC 61249-2-21, RoHS, IEC-62471 | |
| Dominant Wavelength | 470nm | |
| Lens Finish | Diffused | |
| Series | WL-SMTD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LED | ||
LED Colour Blue | ||
Package Type PLCC 4 | ||
Maximum Forward Current 70mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 245mW | ||
Forward Voltage 3.2V | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
Lens Dimensions 3.5 x 2.8 x 3.5 mm | ||
LED Luminosity 3500 mcd | ||
Lens Shape Dome | ||
Standards/Approvals REACH, IEC 61249-2-21, RoHS, IEC-62471 | ||
Dominant Wavelength 470nm | ||
Lens Finish Diffused | ||
Series WL-SMTD | ||
Automotive Standard No | ||
The Wurth Elektronik's SMT monocolour LED diffused dome is a LED emitter. It's emitting colour is blue. It uses InGaN as chip technology. It has diffused lens type. It can be used in traffic lights, backlighting, central console, cabin or push button, navigation and audio system.
Industry standard PLCC-4
High reliability LED package
High optical efficiency
Dimensions (mm) length 3.5 width 2.8 height 3.5
Compatible with both IR soldering process
Operating temperature -40 up to +100 °C
Related links
- Wurth Elektronik 3.2 V Blue LED PLCC 4 Surface WL-SMTD 150141BS66130
- Wurth Elektronik 3.2 V Blue LED PLCC 4 Surface WL-SMTD 150141BS63130
- Wurth Elektronik 3.2 V Blue LED PLCC 4 Surface WL-SMTD 150141BS66140
- Wurth Elektronik 3.2 V Blue LED PLCC 4 Surface WL-SMTW 150141BS73130
- Wurth Elektronik 3.2 V Blue LED PLCC 4 Surface WL-SMTW 150141BS73140
- Wurth Elektronik 3.2 V Green LED PLCC 4 Surface WL-SMTD 150141GS66140
- Wurth Elektronik 3.2 V Green LED PLCC 4 Surface WL-SMTD 150141GS66130
- Wurth Elektronik 3.2 V Green LED PLCC 4 Surface WL-SMTD 150141GS63130
