Wurth Elektronik 2.4 V Super Red LED PLCC 4 Surface WL-SMTD 150141SS63130

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
236-5145
Mfr. Part No.:
150141SS63130
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

LED Colour

Super Red

Product Type

LED

Package Type

PLCC 4

Maximum Forward Current

70mA

Mount Type

Surface

Packaging

Tape & Reel

Forward Voltage

2.4V

Maximum Power Dissipation

196mW

Number of Pins

2

Viewing Angle

30 °

LED Luminosity

13000 mcd

Lens Dimensions

3.5 x 2.8 x 3.5 mm

Lens Shape

Dome

Standards/Approvals

RoHS, IEC-62471, REACH, IEC 61249-2-21

Dominant Wavelength

630nm

Lens Colour

Super Red

Series

WL-SMTD

Lens Finish

Diffused

Automotive Standard

No

The Wurth Elektronik's SMT monocolour LED diffused dome is a LED emitter. It's emitting colour is super red. It uses AlInGaP as chip technology. It has diffused lens type. It can be used in traffic lights, backlighting, central console, cabin or push button, navigation and audio system.

Industry standard PLCC-4

High reliability LED package

High optical efficiency

Dimensions (mm) length 3.5 width 2.8 height 3.5

Compatible with both IR soldering process

Operating temperature -40 up to +100 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy