Wurth Elektronik LED 150141SS66140
- RS Stock No.:
- 236-5150
- Mfr. Part No.:
- 150141SS66140
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 236-5150
- Mfr. Part No.:
- 150141SS66140
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LED | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LED | ||
The Wurth Elektronik's SMT monocolour LED diffused dome is a LED emitter. It's emitting colour is super red. It uses AlInGaP as chip technology. It has diffused lens type. It can be used in traffic lights, backlighting, central console, cabin or push button, navigation and audio system.
Industry standard PLCC-4
High reliability LED package
High optical efficiency
Dimensions (mm) length 3.5 width 2.8 height 3.5
Compatible with both IR soldering process
Operating temperature -40 up to +100 °C
Related links
- Wurth Elektronik 2.4 V Super Red LED PLCC 4 Surface WL-SMTD 150141SS66140
- Wurth Elektronik 850 nm IR LED Top LED Surface Mount package
- Wurth Elektronik 3.2 V LED 3535 WL-SMDC 150353BS74500
- Wurth Elektronik 3.4 V Blue LED Chip LED Surface Mount
- Wurth Elektronik LED Driver IC, 4.5/60 V dc 450 mA 7-Pin TO-263
- Wurth Elektronik WL-TIRC 940 nm IR LED 3 mm Through Hole package
- Wurth Elektronik 3.4 V Blue LED Chip LED Surface Mount 150060BS75003
- Wurth Elektronik 3.4 V Blue LED 2214 Surface Mount WL-SMTW 150224BS73100
