ams OSRAM 2.7 V White LED 2835 Surface GW QTLTS1.EM-H4HW-XX57-1
- RS Stock No.:
- 236-8757
- Mfr. Part No.:
- GW QTLTS1.EM-H4HW-XX57-1
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 236-8757
- Mfr. Part No.:
- GW QTLTS1.EM-H4HW-XX57-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | White | |
| Product Type | LED | |
| Package Type | 2835 | |
| Maximum Forward Current | 250mA | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.7V | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 37.2 lm | |
| Standards/Approvals | IEC 62471:2006 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour White | ||
Product Type LED | ||
Package Type 2835 | ||
Maximum Forward Current 250mA | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 2.7V | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 37.2 lm | ||
Standards/Approvals IEC 62471:2006 | ||
The OSRAM Opto Semiconductors OSCONIQ E 2835 series LED combines high efficacy and a wide beam angle into a Compact format (2.8 mm x 3.5 mm). This is key to homogeneous illumination applications where the OSCONIQ E 2835 never fails to impress with its performance on system level. It is used in area lights, table lamp and downlights/spotlights.
Colour temperature 3000K
Luminous flux 33 to 45lm
Typ radiation 120° (Lambertian emitter)
CRI 80 (min.), 82 (typ.), R9: 0 (min.)
Luminous flux typ 37.2 lm at 4000 K
Luminous efficacy typ 212 lm/W at 4000 K
Related links
- ams OSRAM 2.7 V White LED 2835 Surface GW QTLTS1.EM-H4HW-XX57-1
- ams OSRAM 2.7 V White LED 2835 Surface GW QTLTS1.EM-H6J2-XX55-1
- ams OSRAM White LED 2835 Surface GW QTLTS1.EM-H4HW-XX56-1-65-R33
- ams OSRAM 2.8 V White LED SMT Surface GW QTLTS1.EM GW QTLTS1.EM-H3HV-XX58-1
- ams OSRAM 2.8 V White LED SMT Surface GW QTLTS1.EM GW QTLTS1.EM-H1H8-XX510-1
- ams OSRAM 2.8 V White LED SMT Surface GW QTLTS1.EM GW QTLTS1.EM-H5J1-XX52-1
- ams OSRAM White LED SMT Surface GW QTLTS1.EM-H5J1-XX53-1
- ams OSRAM White LED SMT Surface GW QTLTS1.EM-H5J1-XX51-1-65-R33
