ams OSRAM White LED SMT Surface GW QTLTS1.EM-H5J1-XX51-1-65-R33
- RS Stock No.:
- 237-0818
- Mfr. Part No.:
- GW QTLTS1.EM-H5J1-XX51-1-65-R33
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 237-0818
- Mfr. Part No.:
- GW QTLTS1.EM-H5J1-XX51-1-65-R33
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | White | |
| Product Type | LED | |
| Package Type | SMT | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour White | ||
Product Type LED | ||
Package Type SMT | ||
Mount Type Surface | ||
The OSRAM Opto Semiconductors OSCONIQ E 2835 series LED combines high efficiency and a wide beam angle into a Compact format. This is key to homogeneous illumination applications where the OSCONIQ E 2835 never fails to impress with its performance on system level.
Package white SMT package with clear silicone lens
Type radiation 120°
Colour temperature 6500K
ESD 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
Luminous flux type 34.5 to 46.5 lm @ 4000 K
Luminous efficiency type 212 lm/W @ 4000 K
Related links
- ams OSRAM White LED SMT Surface GW QTLTS1.EM-H5J1-XX53-1
- ams OSRAM 2.8 V White LED SMT Surface GW QTLTS1.EM GW QTLTS1.EM-H5J1-XX52-1
- ams OSRAM White LED 2835 Surface GW QTLTS1.EM-H4HW-XX56-1-65-R33
- ams OSRAM 2.8 V White LED SMT Surface GW QTLTS1.EM GW QTLTS1.EM-H1H8-XX510-1
- ams OSRAM 2.8 V White LED SMT Surface GW QTLTS1.EM GW QTLTS1.EM-H3HV-XX58-1
- ams OSRAM 3 V White LED SMT Surface Duris E4014 GW JELMS1.EM-H2H6-XX53-1-65-R33
- ams OSRAM 2.71 V White LED SMT Surface OSCONIQ E 2835 GW QTLTS2.QM-H1H6-XX57-1-65-R33
- ams OSRAM 2.71 V White LED SMT Surface OSCONIQ E 2835 GW QTLTS2.QM-H2H8-XX52-1-65-R33
