ams OSRAM 2.8 V White LED SMT Surface GW QTLTS1.EM GW QTLTS1.EM-H1H8-XX510-1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
237-0814
Mfr. Part No.:
GW QTLTS1.EM-H1H8-XX510-1
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

LED

LED Colour

White

Package Type

SMT

Maximum Forward Current

250mA

Packaging

Tape & Reel

Mount Type

Surface

Number of LEDs

1

Forward Voltage

2.8V

Number of Pins

2

Viewing Angle

120 °

LED Luminous Flux

28.5 → 40.5 lm

Colour Rendering Index CRI

80%

Standards/Approvals

RoHS

Colour Temperature

2200K

Series

GW QTLTS1.EM

Lens Finish

Clear Silicone Lens

Automotive Standard

No

The OSRAM Opto Semiconductors OSCONIQ E 2835 series LED combines high efficiency and a wide beam angle into a compact format. This is key to homogeneous illumination applications where the OSCONIQ E 2835 never fails to impress with its performance on system level.

Package white SMT package with clear silicone lens

Type radiation 120°

Colour temperature 2200K

ESD 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)

Luminous Flux type 28.5 to 40.5 lm @ 4000 K

Luminous efficiency type 212 lm/W @ 4000 K

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy