ams OSRAM 2.8 V White LED SMT Surface GW QTLTS1.EM GW QTLTS1.EM-H3HV-XX58-1
- RS Stock No.:
- 237-0817
- Mfr. Part No.:
- GW QTLTS1.EM-H3HV-XX58-1
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 237-0817
- Mfr. Part No.:
- GW QTLTS1.EM-H3HV-XX58-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | White | |
| Maximum Forward Current | 250mA | |
| Package Type | SMT | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.8V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Colour Rendering Index CRI | 80% | |
| LED Luminous Flux | 31.5 → 43.5 lm | |
| Standards/Approvals | RoHS | |
| Colour Temperature | 2200K | |
| Lens Finish | Clear Silicone Lens | |
| Series | GW QTLTS1.EM | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour White | ||
Maximum Forward Current 250mA | ||
Package Type SMT | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 2.8V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Colour Rendering Index CRI 80% | ||
LED Luminous Flux 31.5 → 43.5 lm | ||
Standards/Approvals RoHS | ||
Colour Temperature 2200K | ||
Lens Finish Clear Silicone Lens | ||
Series GW QTLTS1.EM | ||
Automotive Standard No | ||
The OSRAM Opto Semiconductors OSCONIQ E 2835 series LED combines high efficiency and a wide beam angle into a compact format. This is key to homogeneous illumination applications where the OSCONIQ E 2835 never fails to impress with its performance on system level.
Package white SMT package with clear silicone lens
Type radiation 120°
Colour temperature 2700K
ESD 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
Luminous Flux type 31.5 to 43.5 lm @ 4000 K
Luminous efficiency type 212 lm/W @ 4000 K
Related links
- ams OSRAM 2.8 V White LED SMT Surface GW QTLTS1.EM GW QTLTS1.EM-H3HV-XX58-1
- ams OSRAM 2.8 V White LED SMT Surface GW QTLTS1.EM GW QTLTS1.EM-H5J1-XX52-1
- ams OSRAM 2.8 V White LED SMT Surface GW QTLTS1.EM GW QTLTS1.EM-H1H8-XX510-1
- ams OSRAM White LED SMT Surface GW QTLTS1.EM-H5J1-XX53-1
- ams OSRAM White LED SMT Surface GW QTLTS1.EM-H5J1-XX51-1-65-R33
- ams OSRAM 2.7 V White LED 2835 Surface GW QTLTS1.EM-H6J2-XX55-1
- ams OSRAM 2.7 V White LED 2835 Surface GW QTLTS1.EM-H4HW-XX57-1
- ams OSRAM 2.8 V White LED Surface GW PLLRA1.CM GW PLLRA1.CM-M3M8-XX58-1
