ams OSRAM 3 V White LED SMT Surface Duris E4014 GW JELMS1.EM-H2H6-XX53-1-65-R33
- RS Stock No.:
- 194-6365
- Mfr. Part No.:
- GW JELMS1.EM-H2H6-XX53-1-65-R33
- Manufacturer:
- ams OSRAM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 194-6365
- Mfr. Part No.:
- GW JELMS1.EM-H2H6-XX53-1-65-R33
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | White | |
| Maximum Forward Current | 120mA | |
| Package Type | SMT | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 3V | |
| Number of Pins | 2 | |
| LED Luminous Flux | 30 → 38 lm | |
| Lens Dimensions | 4 x 1.45 x 0.65 mm | |
| Lens Finish | Diffused | |
| Series | Duris E4014 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour White | ||
Maximum Forward Current 120mA | ||
Package Type SMT | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 3V | ||
Number of Pins 2 | ||
LED Luminous Flux 30 → 38 lm | ||
Lens Dimensions 4 x 1.45 x 0.65 mm | ||
Lens Finish Diffused | ||
Series Duris E4014 | ||
- COO (Country of Origin):
- CN
DURIS E 4014 is a low-power LED package that comes in an industry standard footprint of 4014. Its Compact footprint promises high efficacy and brightness which is Ideal for indoor lighting applications. Perfectly suited for slim design luminaires as well as linear edge fixtures.
Package: white SMT package, coloured diffused silicone resin
colour temperature: 2700K - 6500K
CRI: 80 (min.)
Luminous Flux: typ. 33 lm @ 4000K
Luminous efficacy: typ. 178 lm/W @ 4000K
Applications
Area Lights
Downlights/Spotlights
Related links
- ams OSRAM 3 V White LED SMT Surface Duris E4014 GW JELMS1.EM-H2H6-XX53-1-65-R33
- ams OSRAM3 V White LED SMT SMD, DURIS® E 4014 GW JELMS2.EM-H3H7-XX53-1-65-R33
- ams OSRAM White LED SMT Surface GW QTLTS1.EM-H5J1-XX53-1
- ams OSRAM 5.8 V White LED SMT Surface DURIS S8 GW P9LR35.EM-M1M6-XX53-1
- ams OSRAM 23.2 V White LED SMT Surface DURIS S8 GW P9LR34.EM-M1M6-XX53-1
- ams OSRAM3 V White LED SMT SMD, DURIS® E 4014 GW JELMS2.EM-H3H7-XX55-1-65-R33
- ams OSRAM White LED SMT Surface GW QTLTS1.EM-H5J1-XX51-1-65-R33
- ams OSRAM 2.71 V White LED SMT Surface OSCONIQ E 2835 GW QTLTS2.QM-H2H8-XX52-1-65-R33
