ams OSRAM 1.90 V Hyper Red LED Surface CH DELSS1.22
- RS Stock No.:
- 238-1459
- Mfr. Part No.:
- CH DELSS1.22
- Manufacturer:
- ams OSRAM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€7.65
(exc. VAT)
€9.40
(inc. VAT)
Being discontinued
- Final 925 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | €0.306 | €7.65 |
| 50 - 75 | €0.30 | €7.50 |
| 100 - 225 | €0.196 | €4.90 |
| 250 - 975 | €0.192 | €4.80 |
| 1000 + | €0.184 | €4.60 |
*price indicative
- RS Stock No.:
- 238-1459
- Mfr. Part No.:
- CH DELSS1.22
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Hyper Red | |
| Maximum Forward Current | 70mA | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 1.90V | |
| Viewing Angle | 120 ° | |
| Standards/Approvals | IEC 62471:2006 | |
| Dominant Wavelength | 655nm | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Hyper Red | ||
Maximum Forward Current 70mA | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 1.90V | ||
Viewing Angle 120 ° | ||
Standards/Approvals IEC 62471:2006 | ||
Dominant Wavelength 655nm | ||
- COO (Country of Origin):
- CN
The OSRAM Opto Semiconductors FIREFLY E1608 family expands OSRAM Opto Semiconductors portfolio of visible products for use in mobile devices like fitness tracking or health monitoring. It offers one of the smallest LED footprints in a highly reliable and proven package. The Compact size of only 0.8 mm x 1.6 mm x 0.6 mm allows customers the benefit of more flexible product designs. The hyper red CH DELSS1.22 is specially designed for SPO2 applications. It features a special narrow Wavelength of 655 nm to improve signal detection, that is ideally matched to these applications.
Package white SMT package, colourless clear resin
Chip technology thinfilm
Narrow Wavelength
Typical radiation 120° (Lambertian emitter)
Colour hyper red
ESD 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
Related links
- ams OSRAM 1.90 V Hyper Red LED Surface CH DELSS1.22
- ams OSRAM 2.8 V Hyper Red LED Ceramic package Through Hole LZ1-00R202-0000
- ams OSRAM 2.3 V Hyper Red LED SMT Ceramic Surface GH CSSRML.24 GH CSSRML.24-UJUM-1-1-350-R33
- ams OSRAM 1.8 V Hyper Red High Power LED SMT Ceramic Surface OSLON Square GH CSBRM4.24-V6V9-1-1-700-R33
- ams OSRAM 1.8 V Hyper Red High Power LED SMT Ceramic Surface OSLON Square GH CSBRM4.24-V7V9-1-1-700-R33
- ams OSRAM 2 V Hyper Red High Power LED SMD Epoxy SMD OSCONIQ P 3737 GH PUSRA2.25-T4U1-1-1
- Kingbright 1.95 V Hyper Red LED Lamp L Through Hole L-813 L-813SURDK
- Wurth Elektronik 2.2 V Hyper Red LED 2835 Surface WL-SMTW 150283HS73103
