ams OSRAM 2.55 V Red LED Surface Mount KR CSLNM1.23 KR CSLNM1.23-5L8L-24-0
- RS Stock No.:
- 238-1470
- Mfr. Part No.:
- KR CSLNM1.23-5L8L-24-0
- Manufacturer:
- ams OSRAM
Bulk discount available
Subtotal (1 pack of 2 units)*
€7.23
(exc. VAT)
€8.892
(inc. VAT)
Limited stock
- 356 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 48 | €3.615 | €7.23 |
| 50 - 98 | €3.01 | €6.02 |
| 100 - 248 | €2.07 | €4.14 |
| 250 - 498 | €2.02 | €4.04 |
| 500 + | €1.81 | €3.62 |
*price indicative
- RS Stock No.:
- 238-1470
- Mfr. Part No.:
- KR CSLNM1.23-5L8L-24-0
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Red | |
| Maximum Forward Current | 2500mA | |
| Mount Type | Surface Mount | |
| Forward Voltage | 2.55V | |
| Dominant Wavelength | 617 nm | |
| Standards/Approvals | RoHS | |
| Series | KR CSLNM1.23 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Red | ||
Maximum Forward Current 2500mA | ||
Mount Type Surface Mount | ||
Forward Voltage 2.55V | ||
Dominant Wavelength 617 nm | ||
Standards/Approvals RoHS | ||
Series KR CSLNM1.23 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The OSRAM Opto Semiconductors OSRAM OSTAR® projection is a compact light source with isolated heat sink for improved heat dissipation and high current chip technology for increased light output. It can be used in various applications such as projection home LED & laser, projection professional LED & laser as well as stage lighting.
Package white molded SMD ceramic package
Chip technology thinfilm
Typical radiation 120° (Lambertian emitter)
Colour red
Corrosion robustness Class 3A
ESD 8 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
Related links
- ams OSRAM Red LED SMD, KR CSLNM1.23-5L8L-24-0
- ams OSRAM Red LED SMD, LR G6SP.01-6D7E-46-G3R3
- ams OSRAM Red LED SMT Ceramic SMD, GH CS8PM1.24-4T2U-1-L
- ams OSRAM Red LED SMT Ceramic SMD, GF CSSRML.24-TNUL-1-1
- ams OSRAM Red LED 0603 SMD, LR Q976.01 LR Q976.01
- ams OSRAM Red LED GR PSLM31.23-FTGP-45-FG
- ams OSRAM Red LED TO-18 Through Hole, SFH 464 E7800
- ams OSRAM Blue LED SMD, LE B Q8WP-8A7B-24-0
